Circlip Pliers

Circlip pliers, sometimes known as retaining ring pliers or snap ring pliers, have been specifically designed for installing and removing circlips. Circlips are circular clips made out of semi-flexible metal and are generally used to keep components fitted on shafts or housing and for bearings used for mechanisms that twist, spin, turn or pivot. Circlip pliers feature a different design to standard pliers at the tip. Standard pliers usually have flattened or sharpened tips (depending on application) whereas circlip pliers have tips shaped to fit the grip holes of circlips in order to manipulate them.

Types
Two different types of circlip pliers are available:

  • one for internal circlips
  • one for external circlips
.
Some models have the ability to switch between the two, and are referred to as convertible or reversible circlip pliers. Some pliers are available with range of interchangeable tips, or replaceable tips. This can make your circlip pliers more versatile, as you will be able to fit them with different angle or different size tips, or simply replace a damaged tip when needed. The tips are normally screwed into the pliers, and it is straightforward to swap them.

When deciding which plier you require, you should consider the diameter of the circlip that you want to install or remove. Individual pliers work with circlips of specific diameters, although there are some standard sizes.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 18,共 18 項產品
Results per page
Description Price Circlip Size Range Maximum Circlip Size Minimum Circlip Size Tip Style Overall Length Standards Material ESD Safe Height Safe Number of Pieces
RS庫存編號 772-4270
製造零件編號8000 J 4
BrandGedore
HK$354.53
單位
85 → 140 mm 140 mm 85 mm Straight 322 mm DIN 5256 C Chrome Vanadium Steel - - -
RS庫存編號 772-4251
製造零件編號8000 A 41
BrandGedore
HK$428.86
單位
85 → 140 mm 140 mm 85 mm Bent 305 mm DIN 5254 B Chrome Vanadium Steel - - -
RS庫存編號 772-4242
製造零件編號8000 A 4
BrandGedore
HK$424.44
單位
85 → 140 mm 140 mm 85 mm Straight 320 mm DIN 5254 A Chrome Vanadium Steel - - -
RS庫存編號 772-4289
製造零件編號8000 J 41
BrandGedore
HK$424.15
單位
85 → 140 mm 140 mm 85 mm Bent 292 mm DIN 5256 D Chrome Vanadium Steel - - -
RS庫存編號 772-4239
製造零件編號8000 A 2
BrandGedore
HK$188.33
單位
19 → 60 mm 60 mm 19 mm Straight 182 mm DIN 5254 A Chrome Vanadium Steel - - -
RS庫存編號 772-4273
製造零件編號8000 J 11
BrandGedore
HK$168.34
單位
12 → 25 mm 25 mm 12 mm Bent 129 mm DIN 5256 D Chrome Vanadium Steel - - -
RS庫存編號 772-4249
製造零件編號8000 A 21
BrandGedore
HK$202.29
單位
19 → 60 mm 60 mm 19 mm Bent 170 mm DIN 5254 B Chrome Vanadium Steel - - -
RS庫存編號 772-4227
製造零件編號8000 A 0
BrandGedore
HK$168.86
單位
3 → 10 mm 10 mm 3 mm Straight 141 mm DIN 5254 A Chrome Vanadium Steel - - -
RS庫存編號 772-4264
製造零件編號8000 J 1
BrandGedore
HK$176.34
單位
12 → 25 mm 25 mm 12 mm Straight 141 mm DIN 5256 C Chrome Vanadium Steel - - -
RS庫存編號 772-4236
製造零件編號8000 A 1
BrandGedore
HK$176.00
單位
10 → 25 mm 25 mm 10 mm Straight 141 mm DIN 5254 A Chrome Vanadium Steel - - -
RS庫存編號 772-4286
製造零件編號8000 J 31
BrandGedore
HK$233.13
單位
40 → 100 mm 100 mm 40 mm Bent 214 mm DIN 5256 D Chrome Vanadium Steel - - -
RS庫存編號 772-4245
製造零件編號8000 A 11
BrandGedore
HK$187.57
單位
10 → 25 mm 25 mm 10 mm Bent 130 mm DIN 5254 B Chrome Vanadium Steel - - -
RS庫存編號 772-4261
製造零件編號8000 J 3
BrandGedore
HK$275.73
單位
40 → 100 mm 100 mm 40 mm Straight 230 mm DIN 5256 C Chrome Vanadium Steel - - -
RS庫存編號 772-4255
製造零件編號8000 J 0
BrandGedore
HK$153.69
單位
8 → 13 mm 13 mm 8 mm Straight 141 mm DIN 5256 C Chrome Vanadium Steel - - -
RS庫存編號 772-4277
製造零件編號8000 J 21
BrandGedore
HK$183.63
單位
19 → 60 mm 60 mm 19 mm Bent 169 mm DIN 5256 D Chrome Vanadium Steel - - -
RS庫存編號 772-4258
製造零件編號8000 A 31
BrandGedore
HK$251.41
單位
40 → 100 mm 100 mm 40 mm Bent 210 mm DIN 5254 B Chrome Vanadium Steel - - -
RS庫存編號 772-4233
製造零件編號8000 A 3
BrandGedore
HK$247.50
單位
40 → 100 mm 100 mm 40 mm Straight 230 mm DIN 5254 A Chrome Vanadium Steel - - -
RS庫存編號 772-4267
製造零件編號8000 J 2
BrandGedore
HK$184.81
單位
19 → 60 mm 60 mm 19 mm Straight 183 mm DIN 5256 C Chrome Vanadium Steel - - -