Combination Pliers

Combination Pliers also known as Lineman Pliers or Side Cutting pliers. These pliers are multi-purpose primarily for gripping, twisting, bending and cutting wire and cable.

How they work
Combination Pliers; rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during application which multiplies force through leverage.

What materials are they made from
Combination Pliers; are typically machined from steel and the two handles precisely joined with a heavy-duty rivet that maintains the pliers' accuracy. Levers options including 1000 V insulated, bi-material or plastic sheath.

Uses
Combination Pliers are used by Mechanics, Electricians and Network Engineers.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 40 項產品
Results per page
Description Price Material Cutting Capability Cutting Capacity Non Sparking Overall Length Jaw Length Material ESD Safe Cutting Capacity Hard Wire VDE/1000V Approved Cutting Capacity Stranded Wire Cutting Capacity Copper Wire Cutting Capacity Piano Wire Height Safe Cutting Capacity Steel Wire
RS庫存編號 487-230
BrandRS PRO
HK$104.82
單位
- 1 mm - 150 mm 34mm Chrome Vanadium Steel - - - - - - - -
RS庫存編號 541-7065
BrandRS PRO
HK$93.39
單位
- - - 125 mm - Steel - - - - - - - -
RS庫存編號 487-246
BrandRS PRO
HK$106.05
單位
- 1.6 mm - 200 mm 39mm Chrome Vanadium Steel - - - - - - - -
RS庫存編號 161-215
BrandRS PRO
HK$129.39
單位
Piano Wire Piano Wire: 1.6 mm - 160 mm - Steel - - Yes - - 1.6mm - -
RS庫存編號 541-7093
BrandRS PRO
HK$81.52
單位
- - - 140 mm - - - - - - - - - -
RS庫存編號 487-236
BrandRS PRO
HK$95.62
單位
- 1 mm - 180 mm 37mm Chrome Vanadium Steel - - - - - - - -
RS庫存編號 539-003
BrandRS PRO
HK$101.43
單位
Piano Wire Piano Wire: 2.5 mm - 200 mm - - - - - - - 2.5mm - -
RS庫存編號 847-3702
BrandRS PRO
HK$107.85
單位
- - - 160 mm - Chrome Vanadium Steel - - Yes - - - - -
RS庫存編號 875-5773
BrandRS PRO
HK$118.82
單位
Hard Wire, Soft Wire Hard Wire: 2.5 mm - 200 mm - Steel - 2.5mm - - - - - -
RS庫存編號 847-3718
BrandRS PRO
HK$121.20
單位
- - - 160 mm - Chrome Vanadium Steel - - Yes - - - - -
RS庫存編號 911-1049
BrandRS PRO
HK$245.94
單位
- 1.6 → 2.5 mm @ 800 N/mm² - 200 mm - Chrome Vanadium Steel - - Yes - - - - -
RS庫存編號 125-3066
BrandRS PRO
HK$159.66
單位
Hard Wire, Soft Wire Maximum of 2 (Hard Wire) mm, Maximum of 2 (Soft Wire) mm - 180 mm 29mm Steel - 2mm Yes - - - - -
RS庫存編號 161-192
BrandRS PRO
HK$138.65
單位
Piano Wire Piano Wire: 2.5 mm - 160 mm - Steel - - Yes - - 2.5mm - -
RS庫存編號 668-5925
BrandRS PRO
HK$133.27
單位
Steel Wire - - 180 mm - Chrome Nickel Alloy Steel - - - - - - - -
RS庫存編號 136-6993
BrandRS PRO
HK$247.46
毎盒:1 個
Box(es)
- - - 150 mm 29mm Carbon Steel - - - - - - - -
RS庫存編號 911-1058
BrandRS PRO
HK$269.09
單位
- 1.8 → 2.8 mm @ 800 N/mm² - 220 mm - Chrome Vanadium Steel - - Yes - - - - -
RS庫存編號 911-1051
BrandRS PRO
HK$334.26
單位
- 1.8 → 2.8 mm @ 800 N/mm² - 210 mm - Chrome Vanadium Steel - - Yes - - - - -
RS庫存編號 136-6973
BrandRS PRO
HK$302.72
毎盒:1 個
Box(es)
Piano Wire; Medium Hard Wire 2 (Piano Wire) mm, 2.5 (Hard Wire) mm, 3.5 (Medium Hard Wire) mm - 180 mm - - - 2.5mm - - - 2mm - -
RS庫存編號 125-3065
BrandRS PRO
HK$153.30
單位
Hard Wire, Soft Wire Maximum of 1.8 (Hard Wire) mm, Maximum of 1.8 (Soft Wire) mm - 160 mm 35mm Steel - 1.8mm Yes - - - - -
RS庫存編號 847-3724
BrandRS PRO
HK$128.10
單位
- - - 200 mm - Chrome Vanadium Steel - - Yes - - - - -