Combination Pliers

Combination Pliers also known as Lineman Pliers or Side Cutting pliers. These pliers are multi-purpose primarily for gripping, twisting, bending and cutting wire and cable. How they workCombination Pliers; rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during application which multiplies force through leverage. What materials are they made fromCombination Pliers; are typically machined from steel and the two handles precisely joined with a heavy-duty rivet that maintains the pliers' accuracy. Levers options including 1000 V insulated, bi-material or plastic sheath. UsesCombination Pliers are used by Mechanics, Electricians and Network Engineers.

...
顯示內容 隱藏內容

篩選條件

正在檢視 101 - 120,共 133 項產品
Results per page
Description Price Material Cutting Capability Cutting Capacity Non Sparking Overall Length Jaw Length Material ESD Safe Cutting Capacity Hard Wire VDE/1000V Approved Cutting Capacity Stranded Wire Cutting Capacity Copper Wire Cutting Capacity Piano Wire Height Safe Cutting Capacity Steel Wire
RS庫存編號 813-4347
製造零件編號fmht0-70813
BrandStanley
HK$198.37
單位
- - - 215 mm - Carbon Steel - - - - - - - -
RS庫存編號 918-2322
製造零件編號MC11CE
BrandSibille
HK$511.71
單位
Copper Wire 16 mm² - 190 mm - - Yes - Yes - - - - -
RS庫存編號 393-905
製造零件編號PS20509C
BrandCrescent
HK$243.67
單位
Soft Wire; Medium Hard Wire Soft Wire:2.3 mm; Medium Hard Wire:2.3 mm; Cable:10 mm² - 210 mm - Chrome Vanadium Steel - - - - - - - -
RS庫存編號 125-2047
製造零件編號STHT0-74456
BrandStanley
HK$126.29
單位
- - - 150 mm - Forged Steel - - - - - - - -
RS庫存編號 136-7464
製造零件編號09 02 240 T
BrandKnipex
HK$687.24
單位
- 3 (Hard Wire) mm, 4.6 (Medium Hard Wire) mm - 240 mm - Vanadium Electric Steel - 3mm - 3 (Hard Wire) mm, 4.6 (Medium Hard Wire) mm - - Yes -
RS庫存編號 911-1033
BrandRS PRO
HK$389.42
單位
- Maximum of 2.5 mm @ 1600 N/mm², Maximum of 3 mm @ 800 N/mm² - 240 mm - Chrome Vanadium Steel - - Yes - - - - -
RS庫存編號 124-5813
製造零件編號08 22 145
BrandKnipex
HK$218.89
單位
Copper Wire Copper Cable: 8 mm, Hard Wire: 2 mm, Medium Hard Wire: 3 mm - 145 mm - Tool Steel - 2mm - - - - - -
RS庫存編號 187-6921
製造零件編號SS400-200
BrandBahco
HK$796.68
單位
- Copper Wire: 1 mm, Iron Wire: 1 mm - 200 mm - Stainless Steel - - - - 1mm - - -
RS庫存編號 145-7931
製造零件編號10505872
BrandIrwin
HK$216.56
單位
- 1.6 (Dia.) mm - 150 mm - Chrome Nickel Alloy Steel - - Yes - - - - -
全新
RS庫存編號 191-4073
製造零件編號187.16CPEF
BrandFacom
HK$206.38
單位
- - - 165 mm - - - - - - - - - -
RS庫存編號 145-7935
製造零件編號10505876
BrandIrwin
HK$188.30
單位
- 1.6 (Dia.) mm - 200 mm - Chrome Nickel Alloy Steel - - Yes - - - - -
RS庫存編號 188-3931
製造零件編號181A.18CPE
BrandFacom
HK$412.18
單位
- 36 mm - 185 mm 48mm - - - - - - - - -
RS庫存編號 875-5767
BrandRS PRO
HK$170.46
單位
Hard Wire, Soft Wire Hard Wire: 1.6 mm - 140 mm - Steel - 1.6mm - - - - - -
RS庫存編號 136-7463
製造零件編號08 26 145 T
BrandKnipex
HK$502.03
單位
Copper Cable, Hard Wire, Medium Hard Wire 2 (Hard Wire) mm, 3 (Medium Hard Wire) mm, 8 (Copper Cable) mm - 145 mm - Forged Steel - 2mm Yes 2 (Hard Wire) mm, 3 (Medium Hard Wire) mm 8mm - Yes -
RS庫存編號 875-5761
BrandRS PRO
HK$115.77
單位
Hard Wire, Soft Wire Hard Wire: 1.8 mm - 160 mm - Steel - 1.8mm - - - - - -
RS庫存編號 248-3738
製造零件編號03 01 140
BrandKnipex
HK$133.16
單位
Medium Hard Wire; Hard Wire; Stranded Wire Medium Hard Wire: 2.8 mm; Hard Wire: 1.8 mm; Stranded Wire: 9 mm - 140 mm - Tool Steel - 1.8mm - 9mm - - - -
RS庫存編號 911-1058
BrandRS PRO
HK$332.79
單位
- 1.8 → 2.8 mm @ 800 N/mm² - 220 mm - Chrome Vanadium Steel - - Yes - - - - -
RS庫存編號 136-7460
製造零件編號02 02 225 T
BrandKnipex
HK$496.61
單位
Copper Cable, Hard Wire, Piano Wire 2.5 (Piano Wire) mm, 3 (Hard Wire) mm, 14 (Copper Cable) mm - 225 mm - Forged Steel - 3mm - 2.5 (Piano Wire) mm, 3 (Hard Wire) mm 14mm 2.5mm Yes -
RS庫存編號 136-7467
製造零件編號13 05 160 T
BrandKnipex
HK$631.73
單位
- 0.5 → 0.75 (Stripping) mm², 1.5 (Stripping) mm², 1.6 (Hard Wire) mm, 2.5 (Medium Hard Wire) mm, 2.5 (Stripping) mm² - 160 mm - Vanadium Electric Steel - 1.6mm - 1.6 (Hard Wire) mm, 2.5 (Medium Hard Wire) mm - - Yes -
RS庫存編號 763-8144
製造零件編號13 82 200
BrandKnipex
HK$451.01
單位
- 2.5 mm² - 200 mm - Tool Steel - - - - - - - -