Cutters

Cutters are a hand held tool for cutting different materials.
Typical Types of Cutters
• Diagonal cutters are also known as side cutters. They are ideal for gripping, splicing or cutting wires, and strip insulation. They cut by indenting and wedging the wire apart and give a cleaner cut than using a knife.
• End cutters also known as nippers are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat bladed head which lets you cut close against the surface without digging into it.
• Wire rope cutters for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable.
• Bolt cutters are designed to send a large amount of torque to the cutting head to make cutting metal locks easy.
• Snipe nose or needle nose cutters are designed to hold and cut.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 44 項產品
Results per page
Description Price Model Number Non Sparking Type Overall Length Jaw Length VDE/1000V Approved Height Safe ESD Safe Material Maximum Cutting Capacity Cutting Capacity Copper Wire Cutting Capacity Ductile Wire Cutting Capacity Hard Wire Cutting Capacity Iron Wire
RS庫存編號 864-0772
BrandRS PRO
HK$60.37
單位
- - Side Cutter 4-1/2 in 7mm - - Yes High Carbon Steel - <1.3mm - - -
RS庫存編號 847-3784
BrandRS PRO
HK$110.70
單位
- - Side Cutter 4.5 in - - - - Chrome Vanadium Steel - - - - -
RS庫存編號 875-5792
BrandRS PRO
HK$102.32
單位
- - Diagonal 140 mm - - - - Steel 1.8mm - - 1.8mm -
RS庫存編號 864-0785
BrandRS PRO
HK$65.19
單位
- - Side Cutter 5 in 8mm - - Yes High Carbon Steel - <1.3mm - - -
RS庫存編號 497-007
BrandRS PRO
HK$224.58
單位
- - Diagonal 180 mm - Yes - - Steel 2.7mm - - - -
RS庫存編號 847-2951
BrandRS PRO
HK$165.17
單位
- - Flush 148 mm 24mm - - Yes - 2mm - - - -
RS庫存編號 847-2949
BrandRS PRO
HK$111.49
單位
- - Flush 123 mm 19mm - - Yes - 1.02mm - - - -
RS庫存編號 540-2013
BrandRS PRO
HK$138.79
單位
- - Cut and Clench 138 mm - - - Yes - 1.02mm 1.02mm - - -
RS庫存編號 540-1969
BrandRS PRO
HK$131.68
單位
- - Cut and Bend 138 mm - - - Yes - 1.02mm 1.02mm - - -
RS庫存編號 540-1997
BrandRS PRO
HK$121.34
單位
- - Flush 144 mm - - - Yes - 1.02mm 1.02mm - - -
RS庫存編號 847-2964
BrandRS PRO
HK$147.23
單位
- - Flush 124 mm 9mm - - Yes High Carbon Steel 1.29mm - - - -
RS庫存編號 847-3780
BrandRS PRO
HK$92.94
單位
- - Side Cutter 4.5 in - - - - Chrome Vanadium Steel - - - - -
RS庫存編號 847-2955
BrandRS PRO
HK$177.78
單位
- - Music Wire Shear 140 mm 14mm - - Yes - 2mm - - 2mm -
RS庫存編號 847-2942
BrandRS PRO
HK$226.67
單位
- - Flush, Oval 125 mm 21.1mm - - Yes - 2mm - - - -
RS庫存編號 847-2958
BrandRS PRO
HK$149.96
單位
- - Angled, Flush 130 mm 16mm - - Yes - 0.8mm - - - -
RS庫存編號 847-3816
BrandRS PRO
HK$86.12
單位
- - End Cutter 5 in - - - - High Carbon Steel - <1.6mm - - -
RS庫存編號 911-1064
BrandRS PRO
HK$314.49
單位
- - Diagonal 207 mm - Yes - - Chrome Vanadium Steel 2.5 mm @ 1600 N/mm², 3 mm @ 800 N/mm² - - - -
RS庫存編號 875-5795
BrandRS PRO
HK$118.12
單位
- - Diagonal 160 mm - - - - Steel 2mm - - 2mm -
RS庫存編號 847-2967
BrandRS PRO
HK$171.72
單位
- - Mini Shear 128 mm 20mm - - Yes - 0.8mm - - - -
RS庫存編號 864-0805
BrandRS PRO
HK$72.35
單位
- - Side Cutter 5 in - - - Yes High Carbon Steel - <1.6mm - - -