Cutters

Cutters are a hand held tool for cutting different materials.Typical Types of Cutters Diagonal cutters are also known as side cutters. They are ideal for gripping, splicing or cutting wires, and strip insulation. They cut by indenting and wedging the wire apart and give a cleaner cut than using a knife. End cutters also known as nippers are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat bladed head which lets you cut close against the surface without digging into it. Wire rope cutters for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable. Bolt cutters are designed to send a large amount of torque to the cutting head to make cutting metal locks easy. Snipe nose or needle nose cutters are designed to hold and cut.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Model Number Non Sparking Type Overall Length Jaw Length VDE/1000V Approved Height Safe ESD Safe Material Maximum Cutting Capacity Cutting Capacity Copper Wire Cutting Capacity Ductile Wire Cutting Capacity Hard Wire Cutting Capacity Iron Wire
RS庫存編號 910-7172
製造零件編號T3887
BrandCK
HK$125.02
單位
- - Electronics Diagonal Cutters 136 mm - - - Yes - - 1.6mm - - -
RS庫存編號 910-7169
製造零件編號T3885
BrandCK
HK$108.42
單位
- - Electronics Diagonal Cutters 139 mm - - - Yes - - 1.3mm - - -
RS庫存編號 910-7163
製造零件編號T3886
BrandCK
HK$110.57
單位
- - Electronics Diagonal Cutters 139 mm - - - Yes - - 1.3mm - - -
RS庫存編號 910-7175
製造零件編號T3888
BrandCK
HK$134.49
單位
- - Electronics Diagonal Cutters 135 mm - - - Yes - - 1.6mm - - -
RS庫存編號 910-7276
製造零件編號T3780DEF 110
BrandCK
HK$420.87
單位
- - Electronics Diagonal Cutters 115 mm - - - Yes - - - - 0.6mm -
RS庫存編號 910-7157
製造零件編號T3883
BrandCK
HK$112.84
單位
- - Electronics Diagonal Cutters 132 mm - - - Yes - - 1.3mm - - -
RS庫存編號 910-7270
製造零件編號T3766DEF 120
BrandCK
HK$436.20
單位
- - Electronics Diagonal Cutters 120 mm - - - Yes - - - - 0.6mm -
RS庫存編號 910-7264
製造零件編號T3775D
BrandCK
HK$389.22
單位
- - Diagonal 140 mm - - - Yes - - - - 0.7mm -
RS庫存編號 910-7267
製造零件編號T3778DF
BrandCK
HK$562.05
單位
- - Electronics End Cutting Nipper 125 mm - - - Yes - - - - 0.3mm -
RS庫存編號 146-8365
製造零件編號T39071-3180
BrandCK
HK$554.75
單位
3MAXTM - VDE Combi Cutter 180 mm - Yes - - - 3mm 2.5mm - - -
RS庫存編號 132-1189
製造零件編號T3799DF 110
BrandCK
HK$530.02
單位
T3799DF 110 - Electronics Diagonal Cutters 120 mm 10mm - - Yes Alloy Steel - - - 0.4mm -
RS庫存編號 910-7260
製造零件編號T3776DEF 115
BrandCK
HK$574.34
單位
- - Electronics End Cutting Nipper 120 mm - - - Yes - - - - - -
RS庫存編號 146-8364
製造零件編號T3779D 115
BrandCK
HK$1,251.86
單位
3779D - Electronics Diagonal Cutters 125 mm - - - Yes Tungsten 2mm - - - -
RS庫存編號 910-7273
製造零件編號T3880DEF 110
BrandCK
HK$407.38
單位
- - Electronics Diagonal Cutters 115 mm - - - Yes - - 0.6mm - 0.6mm -
RS庫存編號 910-7166
製造零件編號T3884
BrandCK
HK$112.71
單位
- - Electronics Diagonal Cutters 132 mm - - - Yes - - 1.3mm - - -
RS庫存編號 910-7258
製造零件編號T3784DF
BrandCK
HK$486.65
單位
- - Oblique Cutter 130 mm - - - Yes Alloy Steel - - - - -