Locking Pliers

Locking pliers are a hand held tool that can be locked into position using an over-centre action. Locking pliers are also known as mole grips and vise-grip and available in many different configurations and shapes to fix metal parts for welding. They also come in many sizes.

How they work

One side of the handle includes a bolt that is used to adjust the spacing of the jaws, the other side of the handle often includes a lever to push the two sides of the handles apart to unlock the pliers.

What materials are they made from

Locking pliers are typically made from steel, available with a chrome finish and sleeved handles

Types of Locking Pliers

• Needle-nose locking pliers
• Locking clamps
• Locking Pliers with Chain

Applications
Locking pliers are typically used on metal parts during welding. They are also useful for holding a nut or bolt that has been damaged or rounded, pulling out nails or holding pipes.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Maximum Jaw Capacity Minimum Jaw Capacity Material Overall Length Integral Wire Cutter Height Safe
RS庫存編號 418-6265
BrandRS PRO
HK$182.61
單位
48mm - Alloy Steel 250 mm Yes -
RS庫存編號 418-6243
BrandRS PRO
HK$159.92
單位
41mm - Alloy Steel 178 mm Yes -
RS庫存編號 847-3759
BrandRS PRO
HK$81.97
單位
- - Chrome Vanadium Steel 254 mm - -
RS庫存編號 847-3740
BrandRS PRO
HK$62.07
單位
- - Chrome Vanadium Steel 178 mm - -
RS庫存編號 847-3746
BrandRS PRO
HK$81.41
單位
- - Chrome Molybdenum Steel 178 mm - -
RS庫存編號 847-3743
BrandRS PRO
HK$91.22
單位
- - Chrome Molybdenum Steel 254 mm - -