Locking Pliers

Locking pliers are a hand held tool that can be locked into position using an over-centre action. Locking pliers are also known as mole grips and vise-grip and available in many different configurations and shapes to fix metal parts for welding. They also come in many sizes. How they work One side of the handle includes a bolt that is used to adjust the spacing of the jaws, the other side of the handle often includes a lever to push the two sides of the handles apart to unlock the pliers. What materials are they made from Locking pliers are typically made from steel, available with a chrome finish and sleeved handles Types of Locking Pliers Needle-nose locking pliers Locking clamps Locking Pliers with Chain ApplicationsLocking pliers are typically used on metal parts during welding. They are also useful for holding a nut or bolt that has been damaged or rounded, pulling out nails or holding pipes.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Maximum Jaw Capacity Minimum Jaw Capacity Material Overall Length Integral Wire Cutter Height Safe
RS庫存編號 665-8422
製造零件編號0-84-811
BrandStanley
HK$206.95
單位
- - Chrome Plated Steel 225 mm - -
RS庫存編號 125-2027
製造零件編號FMHT0-75408
BrandStanley
HK$253.62
單位
- - Steel - - -
RS庫存編號 665-8576
製造零件編號0-84-809
BrandStanley
HK$211.30
單位
- - Chrome Plated Steel 225 mm - -
RS庫存編號 125-2028
製造零件編號FMHT0-74892
BrandStanley
HK$422.71
單位
89mm - Steel 304.8 mm - -
RS庫存編號 125-2026
製造零件編號FMHT0-74888
BrandStanley
HK$270.56
單位
59.7mm - - 247.6 mm - -
RS庫存編號 125-2021
製造零件編號FMHT0-75409
BrandStanley
HK$219.65
單位
- - - - - -
RS庫存編號 125-2023
製造零件編號FMHT0-75467
BrandStanley
HK$202.83
單位
- - - - - -
RS庫存編號 125-2022
製造零件編號FMHT0-74886
BrandStanley
HK$253.62
單位
47.7mm - - 247.6 mm - -
RS庫存編號 125-2025
製造零件編號FMHT0-75438
BrandStanley
HK$256.83
單位
- - - - - -
RS庫存編號 125-2024
製造零件編號FMHT0-74884
BrandStanley
HK$236.81
單位
44.45mm - - 241.3 mm - -