Locking Pliers

Locking pliers are a hand held tool that can be locked into position using an over-centre action. Locking pliers are also known as mole grips and vise-grip and available in many different configurations and shapes to fix metal parts for welding. They also come in many sizes.

How they work

One side of the handle includes a bolt that is used to adjust the spacing of the jaws, the other side of the handle often includes a lever to push the two sides of the handles apart to unlock the pliers.

What materials are they made from

Locking pliers are typically made from steel, available with a chrome finish and sleeved handles

Types of Locking Pliers

• Needle-nose locking pliers
• Locking clamps
• Locking Pliers with Chain

Applications
Locking pliers are typically used on metal parts during welding. They are also useful for holding a nut or bolt that has been damaged or rounded, pulling out nails or holding pipes.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Maximum Jaw Capacity Minimum Jaw Capacity Material Overall Length Integral Wire Cutter Height Safe
RS庫存編號 879-3072
製造零件編號T05T
BrandIrwin
HK$260.54
單位
48mm - Alloy Steel 250 mm Yes -
RS庫存編號 123-0240
製造零件編號T1402EL4
BrandIrwin
HK$213.92
單位
51mm - Alloy Steel 150 mm Yes -
RS庫存編號 123-0239
製造零件編號T0902EL4
BrandIrwin
HK$168.93
單位
29mm - Alloy Steel 125 mm Yes -
RS庫存編號 123-0238
製造零件編號T0102EL4
BrandIrwin
HK$209.40
單位
48mm - Alloy Steel 250 mm Yes -
RS庫存編號 145-7918
製造零件編號T19EL4
BrandIrwin
HK$375.57
單位
102mm - - 275 mm - -
RS庫存編號 145-7919
製造零件編號T17EL4
BrandIrwin
HK$217.98
單位
54mm - - 150 mm - -
RS庫存編號 145-7916
製造零件編號T76KBT
BrandIrwin
HK$720.22
整套:1 個
Set(s)
38 (7R) mm, 48 (10CR) mm, 70 (9LN) mm - - 175 (7R) mm, 225 (9LN) mm, 250 (10CR) mm - -
RS庫存編號 145-7915
製造零件編號T71
BrandIrwin
HK$801.47
整套:1 個
Set(s)
29 (5WR) mm, 38 (7R) mm, 48 (10CR) mm, 51 (6LN) mm - - 125 (5WR) mm, 150 (6LN) mm, 175 (7R) mm, 250 (10CR) mm - -