Round Nose Pliers

Round Nose Pliers are a specialised pair of pliers characterised by their rounded, tapering jaws.Types Available: Rosary pliers; so-named because they are ideal for making rosary-style necklaces where each bead is put on a piece of wire with a wrapped loop at each end. Wire can be shaped and cut with this one device. Snub-Nose Pliers; designed specifically for opening and closing chain maille jump rings. Chain Nose Pliers; ideal for jewellery bead craft and fine scale modelling. A spring handle helps avoid hand fatigue. Perfect precision tool when working on tricky applications.How they workRound Nose Pliers rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during applicationWhat materials are they made fromRound nose pliers are typically made from steel and come with various lever options including 1000 V insulated, bi-material or plastic sheath.Round Nose Pliers are used by: Electricians, Network Engineers, Artists and Jewellery designers

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Cutting Capacity Jaw Length Overall Length Material ESD Safe Jaw Depth
RS庫存編號 910-7188
製造零件編號T3890
BrandCK
HK$102.97
單位
- 31mm 145 mm - - 12mm
RS庫存編號 910-7179
製造零件編號T3889
BrandCK
HK$102.97
單位
- 49mm 152 mm - - 12mm
RS庫存編號 910-7185
製造零件編號T3892
BrandCK
HK$119.16
單位
- 39mm 152 mm - - 12mm
RS庫存編號 252-0310
製造零件編號T3767
BrandCK
HK$283.87
單位
- - 130 mm Alloy Steel - -
RS庫存編號 343-8852
製造零件編號T3771D 120
BrandCK
HK$408.79
單位
- 20mm 135 mm Alloy Steel Yes -
RS庫存編號 343-8830
製造零件編號T3767D 120
BrandCK
HK$411.16
單位
- 20mm 120 mm Alloy Steel Yes -