Slip Joint Pliers

Slip Joint Pliers are a multi-purpose hand tool commonly used for turning and holding nuts and bolts, gripping irregularly shaped objects, and clamping materials. Also known as tongue-and-groove pliers, adjustable pliers, groove-joint pliers, pipe spanners, multi-grip pliers and Chanellock pliers.

How they work
Slip Joint Pliers have serrated jaws generally set 45 to 60-degrees from the handle. The lower jaw can be adjusted to various positions by sliding along a tracking section under the upper jaw, to create different jaw spans.

What materials are they made from
They are typically machined from steel and the two handles precisely joined. Levers options include
1000 V ac insulated,
bi-material or
plastic sheath.

Applications
used by
Plumbers,
Electricians,
Mechanics
Network Engineers.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Plier Style Overall Length Jaw Capacity Jaw Width Wire Cutter Material Finish Insulated
RS庫存編號 136-7486
製造零件編號86 05 180 T
BrandKnipex
HK$755.19
單位
Wrench Plier 180 mm 35 (Nut)mm 8mm - Chrome Vanadium Steel Chrome -
RS庫存編號 136-7487
製造零件編號86 05 250 T
BrandKnipex
HK$974.65
單位
Wrench Plier 250 mm 46 (Nut)mm 8mm - Chrome Vanadium Steel Chrome -
RS庫存編號 136-7421
製造零件編號85 51 250 A
BrandKnipex
HK$767.00
單位
Spring Hose Clamp Plier 250 mm 70 (Maximum)mm - - Chrome Vanadium Steel - -
RS庫存編號 136-7436
製造零件編號86 43 250
BrandKnipex
HK$556.13
單位
Wrench Plier 250 mm 46 (Nut)mm 8mm - Chrome Vanadium Steel Chrome -
RS庫存編號 136-7423
製造零件編號87 21 300
BrandKnipex
HK$543.09
單位
Push Button Locking 300 mm 60 (Nut) mm, 70 (Pipe) mm - - Chrome Vanadium Steel Polished -
RS庫存編號 136-7432
製造零件編號85 51 180 C
BrandKnipex
HK$732.57
單位
Hose Clamp Plier 180 mm - - - Chrome Vanadium Steel - -
RS庫存編號 136-7431
製造零件編號85 51 180 A
BrandKnipex
HK$682.62
單位
Spring Hose Clamp Plier 180 mm 50 (Maximum)mm - - Chrome Vanadium Steel - -
RS庫存編號 136-7422
製造零件編號85 51 250 C
BrandKnipex
HK$800.47
單位
Hose Clamp Plier 250 mm - - - Chrome Vanadium Steel - -
RS庫存編號 136-7424
製造零件編號87 22 250
BrandKnipex
HK$400.23
單位
Push Button Locking 250 mm 46 (Nut) mm, 50 (Pipe) mm - - Chrome Vanadium Steel Polished -