Water Pump Pliers

Water pump pliers are a multi-purpose hand tool commonly used for turning and holding nuts and bolts, gripping irregularly shaped objects, and clamping materials. Also known as tongue-and-groove pliers, adjustable pliers, groove-joint pliers, slip joint pliers, pipe spanner, multi-grip pliers and Chanellock pliers.
How they work
Water pump pliers have a slip-joint with serrated jaws generally set 45 to 60-degrees from the handle. The lower jaw can be adjusted to various positions by sliding along a tracking section under the upper jaw, to create different jaw spans.
What materials are they made from
Water pump pliers are typically machined from steel and the two handles precisely joined. Levers options include 1000 V ac insulated, bi-material or plastic sheath
Uses of Water Pliers
Plumbers,
Electricians,
Mechanics
Network Engineers.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Maximum Jaw Capacity Minimum Jaw Capacity Adjustment Method Number of Adjustments Overall Length Plier Type Height Safe
RS庫存編號 879-3081
製造零件編號10507628
BrandIrwin
HK$285.96
單位
57mm - Slide Button - 250 mm - -
RS庫存編號 145-7922
製造零件編號2078120
BrandIrwin
HK$900.90
單位
152mm - Slide Button - 510 mm Adjustable Joint Plier -
RS庫存編號 145-7920
製造零件編號10507627
BrandIrwin
HK$245.02
單位
45mm - Slide Button - 200 mm Adjustable Joint Plier -
RS庫存編號 145-7921
製造零件編號2078116
BrandIrwin
HK$650.81
單位
114mm - Slide Button - 400 mm Adjustable Joint Plier -