Pick Up Tools

What is it?
Pick-up tool is used to collect objects that are out of reach or in inaccessible areas. Most have a magnetic end to pick up magnetic materials, while others have clawed ends to pick up non-magnetic pieces. Most pick-up tools have a strong neodymium magnet on the end which attracts ferromagnetic materials. When aimed at the intended object, the magnet will attract it to the pick-up tool. The object can then be pulled to reach. Larger pick-up tools can also be used to collect a number of objects at a time. This can be useful if you need to pick up a lot of screws or nails off the ground to prevent injury or damage.
What different types are there?
• Telescopic - extendable by telescopic sections. It has a magnet end to pick up magnetic materials
• Bendable pick up tools - The bendable pick-up tool is usually a set length but is flexible to be bent into different positions.
• Clawed pick up tools - The clawed pick-up tool has a clawed end with a spring handle mechanism to open and close the claw, allowing it to pick up non-magnetic materials
• Hinged joint pick up tools - hinge joint pick-up tool has a telescopic shaft with a double ball hinge joint connecting the magnet. This allows the magnet to be rotated 360°.
• Large pick up tools - The large pick-up tool is used to pick up numerous small items at a time from the floor.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Model Number Type Extendable Overall Length Lift Capacity Material Handle Material
RS庫存編號 624-9829
BrandRS PRO
HK$337.13
單位
- Vacuum No 152 mm - Aluminium Aluminium
RS庫存編號 394-178
BrandRS PRO
HK$407.53
單位
- Set with Light and Mirror Yes 870 mm - Aluminium -
RS庫存編號 542-3458
BrandRS PRO
HK$146.44
單位
- Flexible, Magnetic No 559 mm 3.5lb Steel -
RS庫存編號 423-6635
BrandRS PRO
HK$93.90
單位
- Magnetic, Telescopic Yes 762 mm 8lb Stainless Steel -
RS庫存編號 411-3122
BrandRS PRO
HK$95.76
單位
- Magnetic, Telescopic Yes 650 mm 3.5kg Chrome Vanadium Steel -
RS庫存編號 537-293
BrandRS PRO
HK$19.70
單位
- Claw - 115 mm - Plastic -
RS庫存編號 423-6714
BrandRS PRO
HK$112.58
單位
- Claw, Flexible - 595 mm - Chrome Vanadium Steel -
RS庫存編號 444-4094
BrandRS PRO
HK$69.55
單位
- Magnetic, Telescopic Yes 640 mm 500g Chrome Plated Steel -
RS庫存編號 388-3606
BrandRS PRO
HK$66.51
單位
- Magnetic, Telescopic Yes 635 mm 2.2kg Stainless Steel -
RS庫存編號 182-9800
BrandRS PRO
HK$173.33
單位
- Pick-Up and Claw Tool Yes 700 mm 500g - -
RS庫存編號 539-359
BrandRS PRO
HK$63.33
單位
- Litter - 850 mm - Aluminium -
RS庫存編號 449-9561
BrandRS PRO
HK$96.39
單位
- Flexible, Magnetic - 460 mm 500g Chrome Plated Steel PVC
RS庫存編號 394-150
BrandRS PRO
HK$119.76
單位
- Illuminated, Magnetic Yes 810 mm 1.5kg - -