Tweezers

Tweezers are tools which are used to grab or hold small objects, which may not be possible to pick up by hand. They come in many materials, shapes and sizes, and are designed to sit between the thumb and forefinger. Various tip shapes suit different applications.Additional features include anti-magnetic, solder adhesion resistance, acid-resistance and ESD coatings. Types of Tweezer Tips
  • Bent/Curved - easy control and accuracy whilst remaining comfortable.
  • Blunt - for applications which may get damaged or entangled by a sharp tweezer.
  • Cutting - sharp edges enable cutting soft wires.
  • Flat - ideal for picking up larger objects.
  • Pointed - designed for reaching into small areas for precise pick-up.
  • Round - general purpose use.
  • Wafer - flat tips enable safe handling of silicon wafers in semiconductor manufacturing.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Model Number Material Overall Length Point Type Anti-Magnetic ESD Safe Anti-Acid Solder Adhesion Resistant Maximum Temperature
RS庫存編號 269-4281
製造零件編號T2313A
BrandCK
HK$202.15
單位
- Carbon Steel 160 mm Bent; Fine - - - - -
RS庫存編號 162-5133
製造零件編號T2317
BrandCK
HK$220.23
單位
- Stainless Steel 105 mm Bent; Fine Yes - Yes - -
RS庫存編號 329-8878
製造零件編號T2345A
BrandCK
HK$950.32
單位
- Stainless Steel; Zirconia Ceramic Tipped 140 mm Fine; Straight - - - - -
RS庫存編號 104-6956
製造零件編號T2316
BrandCK
HK$220.93
單位
- Stainless Steel 105 mm Fine; Straight Yes - Yes - -
RS庫存編號 162-9501
製造零件編號T2349
BrandCK
HK$398.84
單位
- Stainless Steel 120 mm Cross - - - - -
RS庫存編號 162-9472
製造零件編號T2364
BrandCK
HK$273.81
單位
- Stainless Steel 105 mm Flat; Spatula; Square - - - - -