Angle Grinders

Angle Grinders or disc grinders are types of heavy duty handheld power tools used to cut, polish and grind a variety of materials such as concrete, metal and stone via various spinning discs that can be securely attached. Like other power tools, they are available with motors that are brushless to prolong life and deliver more power, along with safety features such as dust ejection systems, no-volt releases switches, anti-restart and anti-vibration handles.


Angle grinders are available in a range of sizes from slimline designs for working in confined spaces with precision to larger heavy-duty builds for professional regular use. They are commonly used by DIY enthusiasts and professionals such as: builders, plumbers, electricians, carpenters, mechanics.


At RS Components, we offer a wide range of reliable and durable grinding tools from major brands such as DeWalt, Bosch, Makita.


Types of Angle Grinders


Corded Angle Grinders: Powered by electric, these are widely used in metal work fabrication and construction. This type is ideal for professional use when constant power is required. Corded grinders tend to be heavier but are ideal for heavy-duty applications.


Cordless Angle Grinders: Battery powered offering the same operating properties as a corded angle grinder. These grinders are portable and offer greater safety as there are no cables to maneuver around objects or personnel. Ideal for DIY, workshops and fabrication applications.


Compressed Air Angle Grinders: Air powered, thumb trigger controlled and generally used for light duties where more precision is required. These grinders can be small and light but remain powerful, as they do not contain heavy motor windings.


How they work


Angle Grinders operate via a rotating spindle in a safety clutch. To operate remove the locking nut, select your disk as per application, place over the spindle and retighten with a locking tool.


Safety


Always use safety equipment such as safety goggles, ear defenders and reusable gloves.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Disc Size Speed Voltage Rating Wattage Air Powered Weight Plug Type Length Model Number
RS庫存編號 695-7135
製造零件編號0.601.882.L73
BrandBosch
HK$1,623.05
單位
230mm 6500rpm 240V 2.2kW - 5.3kg Type G - British 3-pin - GWS 22-230
RS庫存編號 735-8719
製造零件編號0.601.822.400
BrandBosch
HK$1,583.36
單位
125mm 11000rpm 230V 1.1kW - 2.1kg Type F - Schuko plug 22mm GWS 1100
RS庫存編號 695-7132
製造零件編號0.601.882.L63
BrandBosch
HK$1,623.05
單位
230mm 6500rpm 110V 2.2kW - 5.3kg BS 4343 - GWS 22-230
RS庫存編號 820-2958
製造零件編號0.603.3A2.070
BrandBosch
HK$474.52
單位
115mm 11000rpm - 701W - 1.7kg Type G - British 3-pin - PWS700115
RS庫存編號 695-7141
製造零件編號0.601.893.H64
BrandBosch
HK$3,180.08
單位
230mm 6500rpm 110V 2.4kW - 5.5kg BS 4343 - GWS 24-230LVI
RS庫存編號 113-8666
製造零件編號0.601.790.270
BrandBosch
HK$1,141.34
單位
115mm 11500rpm 230V 900W - 2.1kg Type G - British 3-pin 353mm GWS 9-115
RS庫存編號 747-1320
製造零件編號GWS 7-125
BrandBosch
HK$306.30
單位
125mm 11000rpm - 720W - 1.9kg - - GWS 7-125
RS庫存編號 764-6331
製造零件編號060179G002
BrandBosch
HK$2,885.11
單位
125mm 11500rpm - 1.7kW - 2.4kg - 311mm -
RS庫存編號 113-8658
製造零件編號0.601.388.174
BrandBosch
HK$707.52
單位
115mm 11000rpm 240V 720W - 1.9kg Type G - British 3-pin - GWS 7-115
RS庫存編號 695-7148
製造零件編號0.601.891.C70
BrandBosch
HK$2,677.97
單位
230mm 6500rpm 240V 2.4kW - 6.6kg Type G - British 3-pin - GWS 22-230LVI
RS庫存編號 695-7145
製造零件編號0.601.893.H74
BrandBosch
HK$3,180.08
單位
230mm 6500rpm 240V 2.4kW - 5.4kg Type G - British 3-pin - GWS 24-230LVI