Straight Die Grinders

Straight die grinders are a type of hand-held power grinder used for grinding, sanding, honing or polishing material (typically metal, but also plastic or wood).

Difference between a straight die grinder and angled die grinder

A straight die grinder has a head that runs parallel to the tool shaft, whereas an angled die grinderhas a head that turns at a right angle. Angled die grinders are better for getting into tight spaces and confined spots. Straight die grinders are better for getting into narrow spaces.

Best uses of straight die grinders

Straight die grinders are commonly used by metal workers, machinists, automotive professionals and restoration tradesmen for:

  • Construction and automotive purposes- to clean rusty car parts or remove signs of welding.
  • Polishing steel - to smooth out rough metal edges. If you've welded the parts together the result can look unprofessional if it hasn't been smoothed out with a die grinder.
  • Removing rust on iron or steel - instead of using sandpaperto manually smooth out rusted material, consider using a die grinder which can do the job more quickly.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Type Air Powered Speed Collet Size Length Model Number
RS庫存編號 739-8446
BrandRS PRO
HK$858.75
單位
Mini Straight Drill Yes 6000rpm 6.5mm 120mm APT904
RS庫存編號 739-8398
BrandRS PRO
HK$462.87
單位
Die Grinder Yes 22000rpm 6mm 175mm APT702
RS庫存編號 739-8391
BrandRS PRO
HK$439.90
單位
Die Grinder Yes 22000rpm 6mm 175mm APT702SET
RS庫存編號 739-8436
BrandRS PRO
HK$446.04
單位
Mini Die Grinder Yes 25000rpm 6mm 4.92in APT901
RS庫存編號 739-8452
BrandRS PRO
HK$749.31
單位
Mini Angle Die Grinder Yes 19000rpm 6mm 110mm APT908
RS庫存編號 739-8424
BrandRS PRO
HK$315.59
單位
Air Cut Off Tool Yes 20000rpm - 190mm APT719
RS庫存編號 137-0889
BrandRS PRO
HK$1,125.04
單位
Air Cut Off Tool Yes 21000rpm - 193mm APP708
RS庫存編號 137-0892
BrandRS PRO
HK$1,367.41
單位
Die Grinder Set Yes 20000rpm 6mm 165mm APP700SET