Centre Drill Bits

Ideal for drilling holes in preparation for a larger drill bit to be used, a centre drill bit is a reliable and accurate bit for piloting a range of materials. Suitable for woods, metals, ceramic and more, centre drill bits are most commonly made of high speed steel but carbide tipped or full carbide constructions are also available. Drill sizes vary in diameter and length as well as having various countersink pitches.
Features and Benefits
• Solid construction
• Reliable for accurate drilling and piloting
• Range of diameters
• Available in HSS and Carbide

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Series Diameter Standards Countersink Angle Rotation Diameter Gauge Double Ended Overall Length Material Bit Type
RS庫存編號 182-1921
BrandRS PRO
HK$75.88
單位
- 8mm - - - - - - HSCo -
RS庫存編號 182-1915
BrandRS PRO
HK$65.44
單位
- 6mm - - - - - - HSCo -
RS庫存編號 408-7938
BrandRS PRO
HK$28.54
單位
- 3/32in BS328 60° Right Hand BS3 Yes 2 in HSS -
RS庫存編號 408-7944
BrandRS PRO
HK$36.72
單位
- 1/8in BS328 60° Right Hand BS4 Yes 2.25 in HSS -
RS庫存編號 182-1886
BrandRS PRO
HK$84.02
單位
- 10mm - - - - - - HSCo -
RS庫存編號 408-7900
BrandRS PRO
HK$20.95
單位
- 3/64in BS328 60° Right Hand BS1 Yes 1.5 in HSS -
RS庫存編號 408-7922
BrandRS PRO
HK$22.85
單位
- 1/16in BS328 60° Right Hand BS2 Yes 1.75 in HSS -
RS庫存編號 408-7950
BrandRS PRO
HK$59.28
單位
- 3/16in BS328 60° Right Hand BS5 Yes 2.5 in HSS -
RS庫存編號 182-1892
BrandRS PRO
HK$87.86
單位
- 10mm - - - - - - HSCo -