Countersink Sets

When it comes to flush fitting screws, a countersink set is perfect for having just the right hole. The range of countersink head sizes allows for the correct profile size when finishing any holes and when matched with the right screw head can give any job that professional and clean finish. Flush mounting screws for aesthetic and safety reasons is made easier with the right tool and countersink sets make sure you always have the right tool for the job.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Number of Pieces Number of Flutes Countersink Angle Largest Head Diameter Smallest Head Diameter Material Kit Contents
RS庫存編號 218-567
BrandRS PRO
HK$433.90
單位
6 3 90° 20.5mm 6.3mm HSS 6.3, 8.3, 10.4, 12.4, 16.5, 20.5 mm
RS庫存編號 248-5576
BrandRS PRO
HK$634.17
單位
6 - - 20mm 6mm - 6.3; 8.3; 10.4; 12.4; 16.5; 20.5; mm
RS庫存編號 215-518
BrandRS PRO
HK$334.98
單位
4 - 90° 20mm 2mm HSS 2 → 5, 5 → 10, 10 → 15, 15 → 20 mm
RS庫存編號 218-618
BrandRS PRO
HK$449.37
單位
6 5 90° 20mm 6mm HSS 6 mm, 8 mm, 10 mm, 12 mm, 16 mm, 20 mm
RS庫存編號 215-467
BrandRS PRO
HK$514.01
單位
4 - 90° 20mm 2mm HSS 2 → 5, 5 → 10, 10 → 15, 15 → 20 mm
RS庫存編號 673-8697
BrandRS PRO
HK$526.93
整套:1 個
Set(s)
6 3 90° 20.5mm 6.3mm HSS 6.3, 8.3, 10.4, 12.4, 16.5, 20.5 mm