Heat Gun Accessories

Depending on the task you're using your heat gun for, with the right heat gun accessories you can ensure optimum performance. Heat gun accessories are used for a wide range of applications such as stripping paint, welding plastic and desoldering.


Types of heat gun accessories


The maximum temperature required for a job will determine the heat gun accessories you select. There are a variety of different nozzles that control air flow and direct it to different places. These let you spread hot air over a large area or deflect heat away from sensitive materials. Reflector nozzles are used for soldering and for use when working with heat-shrinkable tubing. Different blades exist for short-term or long-term use and are specifically designed for small- or large-volume jobs. 


Choosing the right heat gun accessories


There are various parameters that should be considered when choosing the right heat gun accessories for your heat gun. These include maximum operating temperature, supported wattage and the size of area you're working on. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Type Supported Wattage Maximum Operating Temperature Size
RS庫存編號 325-3279
製造零件編號0923131
BrandSteinel
HK$306.25
單位
Nozzle 1750W +600°C 10 mm
RS庫存編號 684-614
製造零件編號0709151
BrandSteinel
HK$125.06
單位
Welding Nozzle - +650°C -
RS庫存編號 684-620
製造零件編號0742101
BrandSteinel
HK$110.85
單位
Welding Rod - +350°C -
RS庫存編號 684-636
製造零件編號74616
BrandSteinel
HK$105.86
單位
Reflector Nozzle - +650°C -
RS庫存編號 325-3235
製造零件編號0905001
BrandSteinel
HK$699.90
單位
Heating Element 3400W +600°C -
RS庫存編號 909-4199
製造零件編號0704101
BrandSteinel
HK$121.27
單位
Window Nozzle 2200 (HG 2120 E) W, 2200 (HG 2220 E) W, 2300 (HG 2320 E) W +630 (HG 2120 E) °C, +630 (HG 2220 E) °C, +650 (HG 2320 E) °C 75 mm
RS庫存編號 325-3291
製造零件編號0928181
BrandSteinel
HK$344.57
單位
Angle Nozzle 3400W +600°C -
RS庫存編號 909-4180
製造零件編號0705191
BrandSteinel
HK$127.10
單位
Reflector Nozzle 2200 (HG 2120 E) W, 2200 (HG 2220 E) W, 2300 (HG 2320 E) W +630 (HG 2120 E) °C, +630 (HG 2220 E) °C, +650 (HG 2320 E) °C 30 mm
RS庫存編號 325-3263
製造零件編號092016 4000
BrandSteinel
HK$270.44
單位
Flat Nozzle 1750W +600°C -
RS庫存編號 909-4186
製造零件編號0702121
BrandSteinel
HK$121.27
單位
Surface Nozzle 2200 (HG 2120 E) W, 2200 (HG 2220 E) W, 2300 (HG 2320 E) W +630 (HG 2120 E) °C, +630 (HG 2220 E) °C, +650 (HG 2320 E) °C 75 mm