Jigsaw Blades

For general or more specific use, having the right blade for the job makes the difference not only in the quality of cut, but in saving your time. Two main factors to understand when buying new blades are the shank size and shape. Having the correct and shape shank is crucial in having a safe working tool.Jigsaw blades can be a general purpose making them suitable for a variety of materials without needed to swap blades between jobs or can be more material specific. These more specific blades typical have a higher or lower tooth count, different tooth shape or pitch or a different overall blade material making them more suitable for that job.Always follow manufacturers guidelines on materials a blade is suitable for to ensure maximum efficiency without failure.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 21 項產品
Results per page
Description Price Cutting Length Model Number in Pack Tooth Pitch Shank Type Material Application Blade Material Bimetal Overall Length
RS庫存編號 799-9320
BrandRS PRO
HK$18.396
/個 (每包:5個)
單位
50mm T118A 5 1.2mm T-Shank HSS Metal HSS - 75 mm
RS庫存編號 799-9376
BrandRS PRO
HK$10.166
/個 (每包:5個)
單位
- - 5 1.2mm Universal Shank HSS Metal HSS - 70 mm
RS庫存編號 799-9395
BrandRS PRO
HK$19.81
/個 (每包:5個)
單位
50mm T130 5 - T-Shank Carbide Ceramics Carbide - 75 mm
RS庫存編號 799-9360
BrandRS PRO
HK$12.698
/個 (每包:5個)
單位
- - 5 2.1mm Universal Shank HSS Metal HSS - 70 mm
RS庫存編號 799-9367
BrandRS PRO
HK$24.824
/個 (每包:5個)
單位
75mm T101A 5 1.8mm T-Shank HSS Metal HSS - 100 mm
RS庫存編號 799-9392
BrandRS PRO
HK$31.986
/個 (每包:5個)
單位
50mm T150 5 - T-Shank Carbide Ceramics Carbide - 75 mm
RS庫存編號 799-9386
BrandRS PRO
HK$23.932
/個 (每包:5個)
單位
75mm - 5 2.1mm T-Shank Bi-metal Metal, Wood Bi-metal Yes 100 mm
RS庫存編號 799-9370
BrandRS PRO
HK$12.08
/個 (每包:5個)
單位
75mm T144D 5 4.2mm T-Shank HCS Wood HCS - 100 mm
RS庫存編號 799-9364
BrandRS PRO
HK$8.914
/個 (每包:5個)
單位
- - 5 1.2mm Makita HSS Metal HSS - 75 mm
RS庫存編號 799-9389
BrandRS PRO
HK$11.552
/個 (每包:5個)
單位
- - 5 3.2mm Universal Shank HSS Metal HSS - 92 mm
RS庫存編號 799-9382
BrandRS PRO
HK$3.03
/個 (每包:5個)
單位
- - 5 3.2mm Makita HSS Metal HSS - 75 mm
RS庫存編號 799-9332
BrandRS PRO
HK$16.108
/個 (每包:5個)
單位
105mm T345XF 5 2.5 5mm T-Shank Bi-metal Metal, Wood Bi-metal Yes 132 mm
RS庫存編號 799-9354
BrandRS PRO
HK$98.50
整套:1 個
Set(s)
50mm T-Shank 5 1.1 mm, 1.4 mm, 2.1 mm T-Shank HSS Metal HSS - 75 mm, 77 mm
RS庫存編號 799-9358
BrandRS PRO
HK$14.002
/個 (每包:5個)
單位
- - 5 2.5mm Universal Shank HCS Wood HCS - 92 mm
RS庫存編號 799-9398
BrandRS PRO
HK$5.864
/個 (每包:5個)
單位
- - 5 2.1mm Makita HCS Wood HCS - 80 mm
RS庫存編號 799-9336
BrandRS PRO
HK$18.968
/個 (每包:5個)
單位
75mm T101D 5 4.2mm T-Shank HCS Wood HCS - 100 mm
RS庫存編號 799-9342
BrandRS PRO
HK$17.274
/個 (每包:5個)
單位
75mm T127D 5 3.2mm T-Shank HSS Metal HSS - 100 mm
RS庫存編號 799-9351
BrandRS PRO
HK$9.976
/個 (每包:5個)
單位
75mm T111C 5 3.2mm T-Shank HCS Wood HCS - 100 mm
RS庫存編號 799-9373
BrandRS PRO
HK$43.81
整套:1 個
Set(s)
75mm T-Shank 5 2.1 mm, 3.2 mm T-Shank HCS Wood HCS - 75 mm, 77 mm, 100 mm
RS庫存編號 799-9348
BrandRS PRO
HK$119.66
整套:1 個
Set(s)
75mm T-Shank 10 1.2 mm, 2.1 mm, 3.2 mm T-Shank HCS, HSS Metal, Wood HCS; HSS - 75 mm, 77 mm, 100 mm