Mag Drills

What are Magnetic Base Drills?Magnetic Base Drills are designed for drilling holes with annular cutters, twist drills, counter-bores, countersinks and step drills in an industrial environment. The machine is held onto a magnetisable surface using its electro-magnetic base. The drills can be used vertically, horizontally and upside down, provided the magnetic adhesion and work environment allow.How do they work?Magnetic base drills can be used on a vertical surface or upside down provided there is sufficient magnetic adhesion. Extra care should be taken when drilling vertically or upside down. When using the machine vertically or upside down it is possible hot and sharp chips may fall. Always wear appropriate personal protective equipment.What are the key features? Lightweight Compact Powerful Electromagnetic or Permanent Magnet Utilises standard twist drills bits, Annular Cutters or Rotary Cutters Ergonomics and high precision engineering What different types are there? Magnetic Base Drill 110 V Magnetic Base Drill and 230 VWhich application would you use it?RS offers a variety of magnetic drilling machines, the ideal choice for all your magnetic drilling and cutting applications. Designed for use in fabrication, construction, railways, petrochemical and any other applications when drilling ferrous metal.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Drilling Capacity Metal Magnetic Adhesion Speed Voltage Rating Arbor Insert Type Plug Type Model Number
RS庫存編號 180-9158
製造零件編號71700261000
BrandFEIN
HK$18,289.93
單位
35 (HSS) mm - - 18V dc MT2 Type C - EuroPlug AKBU 35 PMQW