Reciprocating Saw Blades

Reciprocating saws are machines in which the cutting action is achieved by a push-and-pull motion of the blade. Blades suitable for these machines can cut through wood, plastic or metal and are made from High-speed steel (HSS) or High-carbon steel (HCS). These materials guarantee a high wearing resistance and hardness.
How to find an ideal reciprocating saw blade
The number of teeth per inch (TPI) along with width and depth of space between the teeth determines the material the blade can cut. High number TPI blades are ideal for cutting metal due to its smooth and slow cut. The low number TPI blades deliver faster and rougher cut that is ideal for plastic and wood. Regarding width and length of the blade, the wider blades are more bending and wobbling resistant. Longer blades are able to cut deeper. Short blades with tapered backs are best suited for plunge-cutting jobs. Also, important is the hardness of the blade. HCS blades have a good wear resistance but are unable to hold an edge at elevated temperatures. HSS blades due to its internal structure can stay sharp 10 times longer than typical HCS steel made blades. Bi-metal blades are made of mixed and are an ideal choice between HCS and HSS blades.
The most known manufacturers on the market such as DeWALT, Makita, Bahco or Bosch always guarantee the high-quality and extended life of the blades.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Application Cutting Length Number of Teeth per Inch Tooth Pattern Tooth Pitch Number in Pack Blade Material Bimetal
RS庫存編號 890-3291
製造零件編號2.608.656.011
BrandBosch
HK$112.60
單位
Thick Sheet Metal - 14 - 1.8mm 5 Bi-metal Yes
RS庫存編號 890-3308
製造零件編號2.608.656.253
BrandBosch
HK$220.40
單位
Medium Thick Sheet Metal - 14 - 1.8mm 5 Bi-metal Yes
RS庫存編號 555-513
製造零件編號2608661644
BrandBosch
HK$148.86
單位
Ferrous metal; non-ferrous metal; wood 32mm - - 1.4mm 1 - Yes
RS庫存編號 890-3304
製造零件編號2.608.657.723
BrandBosch
HK$283.26
單位
Glass Fibre Reinforced Plastic/Epoxy, Plastic, Wood - 6 - 4.3mm 5 Bi-metal Yes
RS庫存編號 555-610
製造零件編號2608661645
BrandBosch
HK$172.97
單位
Wood 32mm - - 1.8mm 1 - Yes
RS庫存編號 555-579
製造零件編號2608661630
BrandBosch
HK$118.852
/個 (每包:5個)
單位
Wood 32mm - - 1.8mm 5 - Yes
RS庫存編號 555-541
製造零件編號2608661636
BrandBosch
HK$205.71
單位
Ferrous Metal; Non-Ferrous Metal; Plastic; Wood 85mm - - 1.4mm 1 - Yes
RS庫存編號 555-614
製造零件編號2608661637
BrandBosch
HK$126.00
單位
Wood 32mm - - 1.4mm 1 HCS -
RS庫存編號 555-531
製造零件編號2608661642
BrandBosch
HK$311.65
單位
Tiles 85mm - - - 1 - -
RS庫存編號 555-575
製造零件編號2608661629
BrandBosch
HK$118.852
/個 (每包:5個)
單位
Ferrous metal; non-ferrous metal; wood 28mm - - 1.4mm 5 - Yes
RS庫存編號 555-529
製造零件編號2608661628
BrandBosch
HK$81.222
/個 (每包:5個)
單位
Non-ferrous metal 20mm - - 1.3mm 5 - Yes
RS庫存編號 555-507
製造零件編號2608661641
BrandBosch
HK$89.33
單位
Wood 10mm - - 1.3mm 1 - Yes
RS庫存編號 409-725
製造零件編號2608656014
BrandBosch
HK$154.60
毎批:5 個
Lot(s)
Ferrous Metal 150mm 14 - 1.8mm 5 - Yes
RS庫存編號 890-3301
製造零件編號2.608.656.012
BrandBosch
HK$158.72
單位
Thin Sheet Metal - 18 - 1.4mm 5 Bi-metal Yes
RS庫存編號 555-519
製造零件編號2608661643
BrandBosch
HK$148.86
單位
Wood; Plastic 85mm - - 1.4mm 1 HCS -
RS庫存編號 144-3201
製造零件編號2608664131
BrandBosch
HK$807.60
整套:1 個
Set(s)
Metal, Wood - - - - 5 Bi-metal Yes
RS庫存編號 555-503
製造零件編號2608661640
BrandBosch
HK$57.96
單位
Wood 20mm - - 1.3mm 1 - Yes
RS庫存編號 555-591
製造零件編號2608661626
BrandBosch
HK$91.082
/個 (每包:5個)
單位
Wood 32mm - - 1.4mm 5 HCS -
RS庫存編號 277-2325
製造零件編號2608656255
BrandBosch
HK$512.23
單位
Ferrous metal; Non-ferrous metal - - - - 5 - Yes