Step Drill Bits

Step drills are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their stepped cone shape allows for multiple diameter cutting surfaces on one drill bit along a short distance. This construction helps to produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material. This method stops the need to switch between multiple drill bit sizes when working from a small pilot hole up through to holes 40mm or more.

Features and Benefits
• Time saving
• Multiple hole sizes from one bit
• Cleaner cut holes
Where might I use one?
Step drills are suitable for materials such as metal, wood and acrylic and can be used in both hand and pillar drills. Always consider the materials you are working with when purchasing a stepped drill bit due to their shortened length when compared to traditional twist drill bits.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Number of Steps Drill Diameter Maximum Drilling Thickness Material Minimum Head Size Maximum Head Size
RS庫存編號 113-8667
製造零件編號2608597519
BrandBosch
HK$569.00
單位
9 4 → 20mm 4mm HSS 4mm 20mm
RS庫存編號 113-8669
製造零件編號2608597521
BrandBosch
HK$1,621.00
單位
12 6 → 39mm 4mm HSS 6mm 39mm
RS庫存編號 113-8668
製造零件編號2608597520
BrandBosch
HK$1,267.07
單位
13 6 → 30mm 4mm HSS 6mm 30mm