Twist Drill Bits

Twist drill bits are a hand tool accessories used for drilling material like masonry, wood and sheet metal to create holes. Twist Drill bits are used in conjunction with a power drill and are readily available in various shapes and sizes depending on the material being drilled.

Types of Twist Drill Bits

Jobber drill bit

Long drill bit

Short drill bit

Stub drill bit

Morse Taper drill bit

Self-centring drill bit

What material can they cut?

They can cut through many forms of material, its a question of having the correct drill bit, however typical materials include;

Wood

Plastics

Aluminium

Brass

Cast iron

Mild steel

How do they work?

Insert the drill bit into a corded or cordless power drill at the chuck, tighten until its held in place then select the required torque setting. Hold the power drill with both hands securely, apply some pressure then start drilling,

How do you know which type of Twist Drill Bits to use?

It is important to have the correct drill bit when cutting holes. When making a considered purchase there a few things you need to consider; the material being cut, the material & coating of the drill plus the geometry.

Drill point angle

There are 2 general types; 118 ° that drill mild steel aluminum and other soft metals or 135 ° that drills hard steel and tough materials.

What are their strengths?

HSS drill bits are basic, inexpensive and easy to re-sharpen

HSS drill bits with Cobalt are an improvement on HSS, offer greater resistance to heat and wear but is also easy to re-sharpen

Carbide drill bits are the most expensive, usually, give the best heat resistance and last the longest.

When should I sharpen my drill?

As a rule, if your holes are in tolerance and wear & chipping are below 0.5 mm its typically ok to keep using your drill, anything after that you need to consider replacing or sharpening.

Popular Coating

Bright finish

Black oxide

Titanium Nitride (TiN)

Titanium Carbon-Nitride (TiCN)

Titanium Aluminum Nitride (TiAIN)

Safety

Proper eye protection must be worn at all times

Only use drills bits made for power tools

Keep hands away from drills bits during application

Applications Information

Twist drill bits are used in Industrial construction, servicing & maintenance applications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 573 項產品
Results per page
Description Price Diameter Type Drilling Application Material Overall Length
RS庫存編號 794-7628
製造零件編號A7776.5
BrandDormer
HK$925.84
毎盒:10 個
Box(es)
6.5mm Jobber - HSS-E 101 mm
RS庫存編號 695-0459
製造零件編號A9002.0
BrandDormer
HK$52.85
單位
2mm Jobber - HSCo 49 mm
RS庫存編號 695-0443
製造零件編號A9001.0
BrandDormer
HK$72.53
單位
1mm Jobber - HSCo 34 mm
RS庫存編號 794-7650
製造零件編號A77712.0
BrandDormer
HK$1,605.26
毎盒:5 個
Box(es)
12mm Jobber - HSS-E 151 mm
RS庫存編號 794-7580
製造零件編號A7771.0
BrandDormer
HK$449.20
毎盒:10 個
Box(es)
1mm Jobber - HSS-E 34 mm
RS庫存編號 386-8269
製造零件編號A002 8.80MM
BrandDormer
HK$59.72
單位
8.8mm Jobber - HSS 125 mm
RS庫存編號 695-0352
製造零件編號A9403.5
BrandDormer
HK$144.94
單位
3.5mm Long - HSCo 112 mm
RS庫存編號 794-7518
製造零件編號A1083.3
BrandDormer
HK$302.88
毎盒:10 個
Box(es)
3.3mm Jobber Multi-Material HSS 65 mm
RS庫存編號 794-7640
製造零件編號A7779.0
BrandDormer
HK$1,566.92
毎盒:10 個
Box(es)
9mm Jobber - HSS-E 125 mm
RS庫存編號 794-7631
製造零件編號A7777.0
BrandDormer
HK$1,122.43
毎盒:10 個
Box(es)
7mm Jobber - HSS-E 109 mm
RS庫存編號 794-7669
製造零件編號A77713.0
BrandDormer
HK$1,553.09
毎盒:5 個
Box(es)
13mm Jobber - HSS-E 151 mm
RS庫存編號 178-125
製造零件編號A100 1-70
BrandDormer
HK$15.978
/個 (每包:5個)
單位
1.7mm Jobber Multi-Material HSS 43 mm
RS庫存編號 695-0469
製造零件編號A9001/8
BrandDormer
HK$61.20
單位
1/8in Jobber - HSCo 70 mm
RS庫存編號 794-7583
製造零件編號A7771.5
BrandDormer
HK$381.30
毎盒:10 個
Box(es)
1.5mm Jobber - HSS-E 40 mm
RS庫存編號 794-7587
製造零件編號A7772.0
BrandDormer
HK$328.39
毎盒:10 個
Box(es)
2mm Jobber - HSS-E 49 mm
RS庫存編號 794-7647
製造零件編號A7778.5
BrandDormer
HK$1,446.00
毎盒:10 個
Box(es)
8.5mm Jobber - HSS-E 117 mm
RS庫存編號 695-0481
製造零件編號A9004.2
BrandDormer
HK$77.79
單位
4.2mm Jobber - HSCo 75 mm
RS庫存編號 794-7612
製造零件編號A7775.0
BrandDormer
HK$578.97
毎盒:10 個
Box(es)
5mm Jobber - HSS-E 86 mm
RS庫存編號 794-7634
製造零件編號A7777.5
BrandDormer
HK$1,149.09
毎盒:10 個
Box(es)
7.5mm Jobber - HSS-E 109 mm
RS庫存編號 794-7638
製造零件編號A7778.0
BrandDormer
HK$1,267.37
毎盒:10 個
Box(es)
8mm Jobber - HSS-E 117 mm