Bearing Pullers

A bearing puller is a tool specifically designed to remove or install bearings from rotating machine shafts or from blind bearing holes. Dependant on the size of the puller, the application can vary dramatically, ranging from transmission to complicated industry machinery.

Where can a Bearing Puller be used?

One of the main uses of a bearing puller in within a car, removing a caged set of ball and tapered bearings from a rotary shaft. Different types of bearing pullers will depend on the application they are used for:

Hydraulic pullers are designed to pull any bearing, belt pulley, gear, round wheel or other tightened part used within the machinery industry. One of the main features of using a hydraulic version is that the job of removing or dismounting a bearing is much simpler, faster and safer.

Strong back pullers are used for easy insertion between bearing and shoulders on a shaft, featuring a spring operated centre point and a safety valve, minimising puller overload.

Heavy-duty jaw pullers are considered the most versatile, they offer easy and effective dismount of bearings. They offer minimal damage to a bearing, through the use of a jaw, the whole operation is of pulling a bearing is easy and safe. Jaws are commonly used in industrial and commercial environments.

Internal bearing pullers can be used for removing grooved ball bearings efficiently from shafts and cases without dismounting a bearing. This is known as a user friendly option because some gear puller sets feature an elastic retaining ring which helps keep the puller arm in position.

How Bearing Pullers work

Usually a hand powered tool or tool kit that features a handle on the turn screw, or a male hex end to match a drive socket. There are mechanical pullet sets, hydraulic puller sets, gear puller sets and standard bearing pullers available that mimic the same actions of the hand powered gear puller.

Features of a Puller Kit
  • Pullers are often made from tool grade steel, which means that they are harder than the materials that they are being used on. This ensures that they do not break when they are pulling bearings.
  • Reversible for internal or external uses
  • Two or three claw design
  • Spring loaded centre point

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 26 項產品
Results per page
Description Price Capacity Hydraulic Force Operation Number of Pieces Case Material
RS庫存編號 732-4735
製造零件編號TMMK 10-35
BrandSKF
HK$11,723.86
單位
10 → 35 mm - Hand - -
RS庫存編號 612-5694
製造零件編號TMMD100
BrandSKF
HK$7,333.04
單位
10 → 100 mm - Hand 22 -
RS庫存編號 612-5688
製造零件編號TMMA 60
BrandSKF
HK$3,833.05
單位
36 → 150 mm - Hydraulic - -
RS庫存編號 845-8356
製造零件編號TMMP 2X65
BrandSKF
HK$601.23
單位
65 mm 0.7t Lever Press - High Quality Carbon Steel
RS庫存編號 189-538
製造零件編號TMIP 7-28
BrandSKF
HK$4,194.82
整套:1 個
Kit(s)
7 → 9 mm, 10 → 12 mm, 15 → 17 mm, 20 → 28 mm - Hand 6 -
RS庫存編號 124-8466
製造零件編號TMMR80F
BrandSKF
HK$721.52
單位
83 (External) mm, 97 (Internal) mm - Hand - -
RS庫存編號 124-8467
製造零件編號TMMR160F
BrandSKF
HK$1,271.93
單位
163 (Internal) mm, 164 (External) mm - Hand - -
RS庫存編號 885-5322
製造零件編號729101/400MPA
BrandSKF
HK$39,083.96
單位
200 cm³ 400MPa Hand - -
RS庫存編號 124-8448
製造零件編號TMMR120F
BrandSKF
HK$946.09
單位
124 (External) mm, 139 (Internal) mm - Hand - -
RS庫存編號 124-8470
製造零件編號TMSC-10
BrandSKF
HK$1,157.27
單位
- - Hand - Steel
RS庫存編號 732-4788
製造零件編號TMMA 75H
BrandSKF
HK$6,554.43
單位
- 8.4t Hydraulic - -
RS庫存編號 124-8437
製造零件編號TMIP30-60
BrandSKF
HK$5,667.72
單位
30 → 60 mm - Gear 2 -
RS庫存編號 124-8451
製造零件編號TMMP3X300
BrandSKF
HK$2,684.27
單位
300 mm - Mechanical - Carbon Steel
RS庫存編號 124-8431
製造零件編號TMHP10E
BrandSKF
HK$7,290.28
單位
- - Hydraulic 15 -
RS庫存編號 845-8353
製造零件編號TMMP 3X185
BrandSKF
HK$1,723.78
單位
185 mm 2.7t Hand - High Quality Carbon Steel
RS庫存編號 124-8460
製造零件編號TMMR250F
BrandSKF
HK$1,664.79
單位
254 mm - Hand - -
RS庫存編號 124-8452
製造零件編號TMMR200F
BrandSKF
HK$1,393.60
單位
204 mm - Hand - -
RS庫存編號 124-8442
製造零件編號TMBS150E
BrandSKF
HK$8,009.93
單位
- - Hand 14 -
全新
RS庫存編號 190-601
製造零件編號TMHC 110 E
BrandSKF
HK$10,144.59
整套:1 個
Kit(s)
- 11.2t Hydraulic - -
RS庫存編號 922-6226
製造零件編號TMMR 8F/SET
BrandSKF
HK$12,054.21
整套:1 個
Kit(s)
- - Hand 10 -