Nut Drivers

Nut drivers are hand held tools designed to loosen and tighten nuts and bolts. They are also known as a nut spinners and socket drivers. A first glance they looks similar to screwdrivers however, they have an integrated socket on the shaft.


Nut drivers have a hexagonal shaped socket designed for hex bolts, so it’s as simple as choosing the right size driver for the job. We offer a range of nut drivers as an individual tool or as part of set.


How do they work?


The hexagonal opening fits over the nut or bolt and is then turned clockwise or anti-clockwise by hand. If more torque is required there are optional T-handle nut drivers which can be operated by both hands to generate more force.


What are they made from?


We offer a range of nut drivers made from steel or alloy steel.


Types of nut drivers


We offer a range of nut drivers to suit your application, drivers with solid and hollow shafts which allows for removal of protruding nuts, flexible shaft drivers for those hard to reach places and insulated nut drivers designed to protect you from up to 1000 V.


How comfortable are they?


Our series of nut drivers are supplied with a choice of handles from cellulose acetate, bi material, nylon 11 or ergonomic with cushion-grip. Each designed has been carefully thought out to provide the user with comfort and reduce fatigue.


Are they adaptable?


Yes, nut drivers are interchangeable with socket accessories like bit adapters and screwdriver bits & bit Sets to convert into multi bit screwdrivers.


Applications


Nut drivers are a useful addition to any engineer’s tool box in automotive mechanics, plumbing, bicycle maintenance and household DIY.


...
顯示內容 隱藏內容

篩選條件

正在檢視 161 - 166,共 166 項產品
Results per page
Description Price Tip Type Non Sparking Tip Size Screwdriver Type Blade Length Overall Length VDE/1000V Approved Blade Material Handle Material ESD Safe Blade Finish
RS庫存編號 499-2385
BrandRS PRO
HK$77.91
單位
Nut Spinner - 6 mm Soft Feel 125 mm - - Steel PP, TPV - Chrome
RS庫存編號 124-6335
製造零件編號B198.070.150F
BrandBahco
HK$129.08
單位
Nut Spinner - 7 mm Flexible 150 mm 267 mm - Alloy Steel - - Black Tip, Chrome
RS庫存編號 120-1210
製造零件編號T4334M 035
BrandCK
HK$136.78
單位
Nut Spinner - 3.5 mm - 215 mm, 225 mm - - Alloy Steel Cellulose Acetate - Chrome
RS庫存編號 738-3501
製造零件編號030151
BrandWera
HK$128.85
單位
Hexagon Nut - 5.5 mm Precision 60 mm 157 mm - - Bi-material Yes Chrome
RS庫存編號 124-6334
製造零件編號B198.070.150
BrandBahco
HK$95.98
單位
Nut Spinner - 7 mm Standard 150 mm 267 mm - Alloy Steel - - Black Tip, Chrome
RS庫存編號 190-5619
製造零件編號T4334M 055
BrandCK
HK$94.14
單位
Nut Spinner - 5.5 mm - 225 mm - - Alloy Steel Cellulose Acetate - Chrome