Hex Keys & Sets

Hex keys are handheld tools used to tighten or loosen fasteners & fixings with a hexagonal configuration. They are commonly known as Allen keys or Allen wrenches and are available in many shapes, sizes and designs. Typically made from Steel, Nickel, Aluminium Bronze and Beryllium Copper.


Hex Keys Types


L-Shaped


The 'L' shape has the same sized head on each end and allows the user to use the tool in either orientation, the shorter section into the bolt allows for more leverage whereas the longer section allows for access to more confined spaces.


T-Handle


The 'T-Handle shape hex key offers more comfortable ergonomic handle that can help generate torque for stubborn fasteners. Some T-Handle designs have a second hex key formed in the head but most are single hex head ended.


Straight


Straight form bits are to be used with drills or screwdriver style handles, allowing for a conventional screwdriver style tool but with the functionality of a hex key.


Hex Key Set


Hex key set is more than one piece for either of the hex key types. They are available in metric or imperial measurement (mm or inches).


Special features


Some hex keys offer special like;


Ball ends: To reduce rounding the screw head


Long arm: for increased leverage and torque


Short arm: for small fasteners with low torque


T-Handles: for a more comfortable grip and a choice of handle materials to suit your application


Folding Hex Key: These compact sets are easy to store and carry in a pocket


Which application would you use them?


Hex Keys & Bit Sets are used by Plumbers, Electricians, Mechanics and Electronic Engineers.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 115 項產品
Results per page
Description Price Number of Pieces Shape Short or Long Arm Material Finish VDE/1000V Approved Height Safe Imperial or Metric Hex Key Size Hex Key Type
RS庫存編號 542-3509
BrandRS PRO
HK$353.29
單位
15 L Long S2 Steel Chrome - - Metric 1.27 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm Ball End
RS庫存編號 541-7324
BrandRS PRO
HK$455.80
單位
33 L Long - - - - - 1/16 in, 1/4 in, 1/8 in, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3/16 in, 3/32 in, 4 mm, 5 mm, 5/16 in, 5/32 in, 5/64 in, 6 mm, 7/32 in, 7/64 in, 8 mm, 9/64 in, 10 mm Ball End, Hex Wrench
RS庫存編號 537-748
BrandRS PRO
HK$56.06
整套:1 個
Set(s)
10 L Short Chrome Vanadium Steel Blackened - - Metric 1.5mm Hexagon
RS庫存編號 542-3515
BrandRS PRO
HK$202.58
單位
9 L - S2 Steel Mirror - - Metric 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Ball End
RS庫存編號 537-782
BrandRS PRO
HK$105.25
整套:1 個
Set(s)
10 L Long Chrome Vanadium Steel Blackened - - Imperial 1/16 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 3/8 in, 5/16 in, 5/32 in, 5/64 in, 7/32 in Ball End
RS庫存編號 537-732
BrandRS PRO
HK$35.86
整套:1 個
Set(s)
10 L Short Chrome Vanadium Steel Blackened - - Imperial 1.5mm Hexagon
RS庫存編號 537-811
BrandRS PRO
HK$292.50
整套:1 個
Set(s)
10 T - Chrome Vanadium Steel Blackened - - Metric 2.5mm Ball End
RS庫存編號 917-1511
BrandRS PRO
HK$405.94
整套:1 個
Set(s)
9 L - S2 Steel Blackened Yes - Metric 2 mm, 3 mm, 4 mm, 10 mm, 15 mm, 20 mm, 25 mm, 27 mm, 30 mm, 40 mm, 45 mm, 50 mm Torx
RS庫存編號 833-5913
BrandRS PRO
HK$333.71
單位
15 L, T Long Steel Polished - - Metric 9mm Ball End, Hex Screwdriver
RS庫存編號 499-2414
BrandRS PRO
HK$102.49
單位
1 L Long Chrome Vanadium Steel Blackened - - Metric 14mm Hexagon
RS庫存編號 499-2458
BrandRS PRO
HK$64.30
單位
1 L Long Chrome Vanadium Steel Blackened - - Metric 17mm Hexagon
RS庫存編號 735-201
BrandRS PRO
HK$4.64
/個 (每包:5個)
單位
1 L Long Chrome Vanadium Steel Blackened - - Imperial 9/64in Ball End
RS庫存編號 537-833
BrandRS PRO
HK$102.50
整套:1 個
Set(s)
8 L Short Chrome Vanadium Steel Blackened - - Metric 2mm Ball End
RS庫存編號 537-805
BrandRS PRO
HK$286.44
整套:1 個
Set(s)
10 T - Chrome Vanadium Steel Blackened - - Imperial 1/4in Ball End
RS庫存編號 247-9975
BrandRS PRO
HK$239.90
整套:1 個
Set(s)
10 L - Chrome Nickel Alloy Steel - - - Metric 1.3 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Hexagon
RS庫存編號 537-827
BrandRS PRO
HK$300.83
單位
25 L Long Chrome Vanadium Steel Blackened - - Metric 1.5mm Hexagon
RS庫存編號 545-042
BrandRS PRO
HK$62.27
整套:1 個
Set(s)
8 L Short Chrome Nickel Alloy Steel Nickel Plated - - Metric 1.5mm Hexagon
RS庫存編號 449-9606
BrandRS PRO
HK$130.14
整套:1 個
Set(s)
9 L - Chrome Vanadium Steel Blackened - - Metric 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Ball End
RS庫存編號 917-1502
BrandRS PRO
HK$304.43
整套:1 個
Set(s)
6 L - S2 Steel Blackened Yes - Metric 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm Hexagon
RS庫存編號 609-534
BrandRS PRO
HK$1.964
/個 (每包:5個)
單位
1 L Short Chrome Vanadium Steel Nickel Plated - - Metric 5mm Hexagon