Impact Sockets

Impact sockets are designed to aid the removal and tightening of nuts and bolts. Impact sockets are used with an Impact Gun, Impact Wrench or Impact Drivers. Torque is applied through the Impact Socket to the fastener sides loosening nuts and bolts while reducing rounded corners. Impact sockets are available as an individual piece or as a set.

Types available:
• Hexagonal Impact Socket; also known as 6 point Impact Socket. The term comes from the internal shape of the socket recess being that of hexagon the most commonly shaped fastener.
• Bi Hexagon impact Socket; also known as 12 point Impact Socket. The term comes from the internal shape of the socket recess being that of two hexagons laid over one another. They are able to fit 6 point fastener heads in twice as many positions. Easier to locate the socket onto the fasteners
Impact sockets are typically used in
• Garages and Workshops,
• Hydraulic tightening,
• Civil Engineering,
• Marine Maintenance and
• Aerospace applications.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 32 項產品
Results per page
Description Price Socket Type Socket Size Drive Size Drive Type Material Finish Overall Length
RS庫存編號 137-0937
BrandRS PRO
HK$341.70
單位
Hexagon 32mm 1 in Hexagon Chrome Molybdenum Steel Chrome -
RS庫存編號 137-0929
BrandRS PRO
HK$239.35
單位
Hexagon 27mm 3/4 in Hexagon Chrome Molybdenum Steel Chrome -
RS庫存編號 137-0942
BrandRS PRO
HK$302.91
單位
Hexagon 36mm 1 in Hexagon Chrome Molybdenum Steel Chrome -
RS庫存編號 137-0938
BrandRS PRO
HK$341.70
單位
Hexagon 33mm 1 in Hexagon Chrome Molybdenum Steel Chrome -
RS庫存編號 137-0918
BrandRS PRO
HK$75.22
單位
Hexagon 17mm 1/2 in Hexagon Chrome Molybdenum Steel Chrome -
RS庫存編號 137-0909
BrandRS PRO
HK$761.50
整套:1 個
Set(s)
Hexagon 12 mm, 13 mm, 14 mm, 17 mm, 19 mm, 21 mm, 22 mm, 24 mm 1/2 in Hexagon Chrome Molybdenum Steel Chrome -
RS庫存編號 137-0941
BrandRS PRO
HK$378.64
單位
Hexagon 34mm 1 in Hexagon Chrome Molybdenum Steel Chrome -
RS庫存編號 137-0913
BrandRS PRO
HK$1,378.90
整套:1 個
Set(s)
Hexagon 27 mm, 30 mm, 32 mm, 33 mm 1 in Hexagon Chrome Molybdenum Steel Chrome -
RS庫存編號 137-0930
BrandRS PRO
HK$247.78
單位
Hexagon 30mm 3/4 in Hexagon Chrome Molybdenum Steel Chrome -
RS庫存編號 137-0943
BrandRS PRO
HK$378.64
單位
Hexagon 38mm 1 in Hexagon Chrome Molybdenum Steel Chrome -
RS庫存編號 137-0920
BrandRS PRO
HK$97.28
單位
Hexagon 21mm 1/2 in Hexagon Chrome Molybdenum Steel Chrome -
RS庫存編號 125-0929
BrandRS PRO
HK$123.51
單位
Hexagon 12.7 mm, 14.28 mm, 15.87 mm, 17.46 mm, 19.05 mm, 22.22 mm 12.7 mm Square Chrome Molybdenum Steel Blackened 28 mm
RS庫存編號 137-0922
BrandRS PRO
HK$117.44
單位
Hexagon 24mm 1/2 in Hexagon Chrome Molybdenum Steel Chrome -
RS庫存編號 137-0914
BrandRS PRO
HK$79.93
單位
Hexagon 12mm 1/2 in Hexagon Chrome Molybdenum Steel Chrome -
RS庫存編號 137-0925
BrandRS PRO
HK$121.67
單位
Hexagon 19mm 1/2 in Hexagon Chrome Molybdenum Steel Chrome -
RS庫存編號 137-0931
BrandRS PRO
HK$247.78
單位
Hexagon 32mm 3/4 in Hexagon Chrome Molybdenum Steel Chrome -
RS庫存編號 137-0915
BrandRS PRO
HK$75.22
單位
Hexagon 13mm 1/2 in Hexagon Chrome Molybdenum Steel Chrome -
RS庫存編號 137-0919
BrandRS PRO
HK$97.28
單位
Hexagon 19mm 1/2 in Hexagon Chrome Molybdenum Steel Chrome -
RS庫存編號 137-0936
BrandRS PRO
HK$341.70
單位
Hexagon 30mm 1 in Hexagon Chrome Molybdenum Steel Chrome -
RS庫存編號 137-0911
BrandRS PRO
HK$1,299.21
整套:1 個
Set(s)
Hexagon 17 mm, 19 mm, 21 mm 1/2 in Hexagon Chrome Molybdenum Steel Chrome 100 mm