Ratchet Spanners

"

A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.

This piece of equipment is essential to any toolbox as it can tighten and loosen a nut or bolt, and by applying the correct amount of torque to the fastening, it can save time and effort. Some manufacturers choose to etch the arrows of the torque direction near the lever, making it easier for the user to identify the direction to tighten or loosen in.

Combination spanners only have one ratchet head, with a non-ratcheted head on the other end. They combine a 2 in 1 use where the non-ratcheted end can start or finish the fastening and the ratcheted end can do the hard work, giving the benefit of minimal effort for the end user.

Common ratchet spanner head types:

  • Ring Head: The most frequently used type of ratchet head. They are especially useful as they apply force to all sides of the fastener, offering additional grip to avoid coming off the nut or bolt whilst the tool is in use.
  • Reversible: The simple reversing mechanism allows to user to adjust the direction of the ratchet simply by moving the lever across on the tool.
  • Flare Nut Spanner: Also known as a 'crow's foot' spanner or a 'brake nut' spanner, it provides contact at six points on the fastener, allowing a secure grip.
  • Open Ended Spanner: An essential spanner for any tool box, it can also come with a ratchet mechanism meaning this versatile tool can be used across various settings.
  • Open Ended Ratchet: This ratchet has an altered profile which can catch the fastening in one direction to apply the torque to loosen or tighten it. It can only move in one direction and can be turned over to change the direction of the torque application.
  • What are ratchet spanners made of?

    Most spanners are made with Chrome Vanadium steel which is structurally strong. It's toughness enables it to withstand high fatigue and wear, with the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.

    What size do ratchet spanners come in?

    Ratchet spanners are available in a variety of metric and imperial sizes which makes them a flexible tool for any setting that they are required to be used in.

    "

    ...
    顯示內容 隱藏內容

    篩選條件

    正在檢視 1 - 2,共 2 項產品
    Results per page
    Description Price Size Special Features Model Shape Handle Type Overall Length VDE/1000V Approved Finish Height Safe Material
    RS庫存編號 188-3130
    製造零件編號E113240
    HK$1,121.12
    單位
    6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 24 mm Combination - - - - - - - -
    RS庫存編號 188-3129
    製造零件編號E111102
    HK$2,288.00
    單位
    8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm Combination - - Ratchet - - - - -