Torque Wrenches

Torque wrenches are designed to prevent over tightening when fastening locking nuts and bolts. Torque wrenches are used for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm).

Torque Wrench Types

A most complete overview of torque wrenches types can be found in our Torque Wrenches Guide, but the main kinds are:

  • Beam Torque Wrench: Beam Torque Wrenches, also known as Endam torque wrenches, are a more cost effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.
  • Electronic Torque wrenches: Electronic Torque Wrenches are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.
  • Mechanical Torque Wrench: Mechanical Torque Wrenches are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting.
  • Dial Torque Wrench: Dial Torque Wrenches are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Torque Range Drive Shape Drive Size Type Overall Length Insert Size Accuracy Scale Graduations Material Finish Height Safe
RS庫存編號 127-8049
製造零件編號96501010
BrandSTAHLWILLE
HK$17,354.37
單位
10 → 100Nm Square 1/2 in Electromechanical 466 mm 9 x 12mm ±1 (Angle) %, ±2 (Torque) % 0.1 Nm, 1 Nm - - -
RS庫存編號 737-0687
製造零件編號50200081
BrandSTAHLWILLE
HK$14,694.68
單位
160 → 800Nm Square 3/4 in Ratchet 1051 mm - ±4 % 20Nm Steel - -
RS庫存編號 127-8050
製造零件編號96501020
BrandSTAHLWILLE
HK$17,758.83
單位
20 → 200Nm Square 1/2 in Electromechanical 547 mm 14 x 18mm ±1 (Angle) %, ±2 (Torque) % 0.1 Nm, 1 Nm - - -
RS庫存編號 127-8064
製造零件編號96550150
BrandSTAHLWILLE
HK$5,997.95
單位
10 → 50Nm Square 3/8 in Electronic 390.5 mm 9 x 12mm ±3 % 0.25Nm - - -
RS庫存編號 127-8047
製造零件編號96501004
BrandSTAHLWILLE
HK$16,661.79
單位
4 → 40Nm Square 1/4 in Electromechanical 252 mm 9 x 12mm ±1 (Angle) %, ±2 (Torque) % 0.1 Nm, 1 Nm - - -
RS庫存編號 127-6640
製造零件編號96501810
BrandSTAHLWILLE
HK$7,328.30
單位
10 → 100Nm Square 1/2 in Electromechanical 467 mm 9 x 12mm ±1 (Angle) %, ±2 (Torque) % 0.1 Nm, 0.2 Nm - - -
RS庫存編號 778-2298
製造零件編號50181065
BrandSTAHLWILLE
HK$8,884.85
單位
130 → 650Nm Hex 65 mm Mechanical 890 mm 14 x 18mm ±3 % 2.5Nm - - -
RS庫存編號 737-0680
製造零件編號96502001
BrandSTAHLWILLE
HK$17,938.26
單位
200 → 1000Nm Square 3/4 in Ratchet 1504 mm - ±4 % 25Nm Steel - -
RS庫存編號 127-8048
製造零件編號96501006
BrandSTAHLWILLE
HK$16,333.46
單位
6 → 60Nm Square 3/8 in Electromechanical 393 mm 9 x 12mm ±1 (Angle) %, ±2 (Torque) % 0.1 Nm, 1 Nm - - -
RS庫存編號 127-8042
製造零件編號96501840
BrandSTAHLWILLE
HK$11,455.52
單位
40 → 400Nm Square 3/4 in Electromechanical 688 mm 14 x 18mm ±1 (Angle) %, ±2 (Torque) % 0.1 Nm, 1 Nm - - -
RS庫存編號 127-8045
製造零件編號96501001
BrandSTAHLWILLE
HK$15,852.62
單位
1 → 10Nm Square 1/4 in Electromechanical 226 mm 9 x 12mm ±1 (Angle) %, ±2 (Torque) % 0.1 Nm, 0.2 Nm - - -
RS庫存編號 127-6641
製造零件編號96501820
BrandSTAHLWILLE
HK$7,652.33
單位
20 → 200Nm Square 1/2 in Electromechanical 548 mm 14 x 18mm ±1 (Angle) %, ±2 (Torque) % 0.1 Nm, 0.5 Nm - - -
RS庫存編號 127-8054
製造零件編號96504502
BrandSTAHLWILLE
HK$5,505.39
單位
1 → 20Nm Square 1/4 in Electronic 210 mm - ±4 % - - - -
RS庫存編號 737-0668
製造零件編號50181040
BrandSTAHLWILLE
HK$6,566.90
單位
80 → 400Nm Square 40 mm Window Clicker 607 mm 14 x 18mm ±3 % 20Nm Steel - -
RS庫存編號 737-0665
製造零件編號50181020
BrandSTAHLWILLE
HK$4,472.24
單位
40 → 200Nm Square 20 mm Window Clicker 467 mm 14 x 18mm ±3 % 10Nm Steel - -