Torque Wrenches

Torque wrenches are designed to prevent over tightening when fastening locking nuts and bolts. Torque wrenches are used for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm).

Torque Wrench Types

A most complete overview of torque wrenches types can be found in our Torque Wrenches Guide, but the main kinds are:

  • Beam Torque Wrench: Beam Torque Wrenches, also known as Endam torque wrenches, are a more cost effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.
  • Electronic Torque wrenches: Electronic Torque Wrenches are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.
  • Mechanical Torque Wrench: Mechanical Torque Wrenches are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting.
  • Dial Torque Wrench: Dial Torque Wrenches are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Torque Range Drive Shape Drive Size Type Overall Length Insert Size Accuracy Scale Graduations Material Finish Height Safe
RS庫存編號 264-2173
製造零件編號2557217
BrandStanley
HK$2,534.13
單位
70 → 350Nm Square 1/2 in Mechanical 667 mm - 4 (Clockwise) %, 6 (Anti-Clockwise) % 1Nm - - -
RS庫存編號 264-2202
製造零件編號6169NMF
BrandStanley
HK$2,373.80
單位
0 → 10Nm Square 1/4 in Mechanical 10 in - ±4 % 0.2Nm Alloy Steel - -
RS庫存編號 264-2218
製造零件編號6121NMF
BrandStanley
HK$2,663.69
單位
0 → 250Nm Square 1/2 in Mechanical 550 mm - ±4 % 5Nm Alloy Steel - -
RS庫存編號 264-2189
製造零件編號6006NMC
BrandStanley
HK$2,205.17
單位
10 → 80Nm Square 3/8 in Mechanical 420 mm - 4 (Clockwise) %, 6 (Anti-Clockwise) % 0.5Nm Alloy Steel - -
RS庫存編號 264-2195
製造零件編號6177NMF
BrandStanley
HK$2,373.80
單位
0 → 30Nm Square 3/8 in Mechanical 10 in - ±4 % 0.5Nm Alloy Steel - -
RS庫存編號 264-2167
製造零件編號6016NMC
BrandStanley
HK$2,149.81
單位
40 → 200Nm Square 1/2 in Mechanical 527 mm - 4 (Clockwise) %, 6 (Anti-Clockwise) % 1Nm Alloy Steel - -
RS庫存編號 264-2224
製造零件編號6113NMF
BrandStanley
HK$2,396.68
單位
0 → 70Nm Square 3/8 in Mechanical 265 mm - ±4 % 2Nm Alloy Steel - -