Torque Wrenches

Torque wrenches are designed to prevent over tightening when fastening locking nuts and bolts. Torque wrenches are used for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm).

Torque Wrench Types

A most complete overview of torque wrenches types can be found in our Torque Wrenches Guide, but the main kinds are:

  • Beam Torque Wrench: Beam Torque Wrenches, also known as Endam torque wrenches, are a more cost effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.
  • Electronic Torque wrenches: Electronic Torque Wrenches are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.
  • Mechanical Torque Wrench: Mechanical Torque Wrenches are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting.
  • Dial Torque Wrench: Dial Torque Wrenches are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 47 項產品
Results per page
Description Price Torque Range Drive Shape Drive Size Type Overall Length Insert Size Accuracy Scale Graduations Material Finish Height Safe
RS庫存編號 772-4312
製造零件編號4550-20
BrandGedore
HK$2,004.63
單位
40 → 200Nm Square 1/2 in Mechanical - - ±3 % - Chrome Plated Steel, Plastic Chrome -
RS庫存編號 772-4302
製造零件編號4549-00
BrandGedore
HK$1,813.13
單位
1 → 5Nm Square 1/4 in Mechanical 224 mm - ±3 % 0.25Nm Steel Satin Chrome -
RS庫存編號 847-7981
製造零件編號753-11
BrandGedore
HK$3,476.86
單位
2.5 → 12Nm Square 6.3 mm Mechanical 211 mm 6.3 x 6.3mm ±3 % 0.5Nm Glass Fiber Reinforced Polyamide - -
RS庫存編號 772-4306
製造零件編號4549-02
BrandGedore
HK$2,007.16
單位
5 → 25Nm Square 1/4 in Mechanical 284.5 mm - ±3 % 1Nm Steel Satin Chrome -
RS庫存編號 847-7714
製造零件編號DMZ550
BrandGedore
HK$4,931.90
單位
110 → 550Nm Square 22 mm Spigot 913 mm 22mm ±3% 1Nm Tubular Steel Satin Chrome with Phosphated -
RS庫存編號 772-4356
製造零件編號8574-10
BrandGedore
HK$9,654.26
單位
110 → 550Nm Square 3/4 in Mechanical 812 mm - ±3 % 10Nm Aluminium Alloy - -
RS庫存編號 772-4321
製造零件編號4550-30
BrandGedore
HK$2,358.13
單位
60 → 300Nm Square 1/2 in Mechanical - - ±3 % - Chrome Plated Steel, Plastic Chrome -
RS庫存編號 772-4318
製造零件編號4550-10
BrandGedore
HK$2,467.96
單位
20 → 100Nm Square 1/2 in Mechanical - - ±3 % - Chrome Plated Steel, Plastic Chrome -
RS庫存編號 772-4330
製造零件編號8554-01
BrandGedore
HK$3,447.67
單位
6 → 30Nm Square 1/4 in Mechanical 268 mm - ±3 % 1Nm Aluminium Alloy - -
RS庫存編號 847-7704
製造零件編號2641518
BrandGedore
HK$1,774.02
單位
20 → 100Nm Round 16 mm Spigot 405.5 mm 16mm ±3% 0.5Nm Tubular Steel Satin Chrome with Phosphated -
RS庫存編號 772-4343
製造零件編號8561-01
BrandGedore
HK$4,452.22
單位
25 → 120Nm Square 1/2 in Mechanical 462 mm - ±3 % 5Nm Aluminium Alloy - -
RS庫存編號 772-4337
製造零件編號4551-85
BrandGedore
HK$7,434.74
單位
250 → 850Nm Square 3/4 in Mechanical - - ±3 % - Chrome Plated Steel, Plastic Chrome -
RS庫存編號 847-7736
製造零件編號2641445
BrandGedore
HK$2,300.53
單位
20 → 100Nm Rectangular 9 x 12 mm Electronic 398.5 mm 9 x 12mm ±3 % 5Nm Tubular Steel Satin Chrome -
RS庫存編號 126-7359
製造零件編號050100
BrandGedore
HK$1,885.18
單位
10 → 65Nm Round - Breaking 302 mm 16mm ±4 % - - - -
RS庫存編號 847-7681
製造零件編號DMK200
BrandGedore
HK$2,997.58
單位
40 → 200Nm Square 12.5 mm Mechanical 514.5 mm 12.5 x 12.5mm ±3 % 10Nm Tubular Steel Satin Chrome -
RS庫存編號 126-7360
製造零件編號050110
BrandGedore
HK$1,949.38
單位
10 → 65Nm Round - Breaking 302 mm 9 x 12mm ±4 % - - - -
RS庫存編號 847-7717
製造零件編號DMZ300
BrandGedore
HK$2,077.62
單位
60 → 300Nm Square 16 mm Spigot 587.5 mm 16mm ±3% 1Nm Tubular Steel Satin Chrome with Phosphated -
RS庫存編號 847-7726
製造零件編號DMZ850
BrandGedore
HK$8,251.67
單位
250 → 850Nm Square 22 mm Spigot 1341 mm 22mm ±3% 1Nm Tubular Steel Satin Chrome with Phosphated -
RS庫存編號 847-7688
製造零件編號DMK100
BrandGedore
HK$2,298.07
單位
20 → 100Nm Square 12.5 mm Mechanical 423.5 mm 12.5 x 12.5mm ±3 % 5Nm Tubular Steel Satin Chrome -
RS庫存編號 772-4346
製造零件編號8573-00
BrandGedore
HK$4,880.76
單位
40 → 200Nm Square 1/2 in Mechanical 551 mm - ±3 % 5Nm Aluminium Alloy - -