Die Nuts

A die nut, also known as a thread chaser, is used for sharpening an existing thread. It is run over threads that may have been damaged or blunted over time to correct them to their original condition. It looks the same in appearance to a square or hexagonal nut. They are easy to use and can be operated using an ordinary box spanner or set spanner.They are available in various sizes, types and threads, this information is engraved on their front surface or face.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Thread Size Pitch Diameter Across Flats Thickness Material
RS庫存編號 424-239
BrandRS PRO
HK$150.09
單位
M4 0.7mm 0.71in 1/4in HSS
RS庫存編號 424-235
BrandRS PRO
HK$121.72
單位
M5 0.8mm 0.71in 1/4in HSS
RS庫存編號 424-229
BrandRS PRO
HK$168.85
單位
M6 1mm 0.71in 1/4in HSS
RS庫存編號 424-217
BrandRS PRO
HK$429.69
單位
M12 1.75mm 1.1in 1/2in HSS
RS庫存編號 424-223
BrandRS PRO
HK$200.09
單位
M8 1.25mm 0.82in 5/16in HSS
RS庫存編號 424-213
BrandRS PRO
HK$228.00
單位
M10 1.5mm 0.92in 3/8in HSS