Die Stocks

Die stocks – or die holders – are tubular parts that are used for fitting and turning dies, a tool used to cut or shape materials. Die stocks are often used for cutting and threading (sealing) metal objects like pipes.


What is a die stock?

Die stocks hold a range of different sizes of hex and split-adjustable dies. They’re made from solid materials to ensure a long product life and have knurled handles for extra grip. 


Die stocks usually have three screws near the spindle-facing side of the tailstock (the adjustable part of a lathe, rotating tool) to position the die, and a cylindrical disc containing the cutting tool. Holes cut symmetrically around the central thread cutting tool are for chips of metal or other material.


Why use a die stock?

The three screw design easily locks a die into position and maintains alignment for accurate threading and clean, straight threads. In turn, this means dies can be used to create new threads or repair worn and damaged threads.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Die Diameter Overall Length Material
RS庫存編號 264-8345
BrandRS PRO
HK$699.36
整套:1 個
Set(s)
20 mm, 25 mm 417 mm HSS
RS庫存編號 300-7363
BrandRS PRO
HK$80.55
單位
25mm - Diecast Aluminium
RS庫存編號 444-885
BrandRS PRO
HK$185.06
單位
1.3125in 270 mm Diecast Zinc
RS庫存編號 359-6677
BrandRS PRO
HK$69.46
單位
13/16in 200 mm Diecast Zinc
RS庫存編號 444-895
BrandRS PRO
HK$101.91
單位
1in 210 mm Diecast Zinc
RS庫存編號 264-0098
BrandRS PRO
HK$303.12
單位
42mm - -