Thread Repair Inserts

Threaded inserts are formed from high quality stainless steel wire with a diamond shaped cross section, wound to the shape of a spring thread. They provide a permanent and wear resistant thread in the parent material that is generally stronger than the original thread. The inserts are designed to be greater in diameter than the tapped hole and compress as they are installed.


How do they work?

Drill
• Drill to clear out the damaged thread id required
Tap
• Use a thread insert tap to match the size the of the bolt
Install
• Wind insert in with light downward pressure until 1/4 to 1/2 turn below the surface, driving tang towards the bottom of the hole.
Remove Tang
• Remove tool and sit back on top of tang. Tap down sharply. Do not try to twist tang off. For sparkplug and large fine thread inserts, use long nose pliers and pull tang out.

What are the key features?
• Size
• Thread length
• Locking torque

What different types are there?

• Free running inserts which provide a standard female thread
• Locking inserts which provide a locking function for the female thread when the fasteners installed

Which application would you use it?

• Automotive
• Industrial Electronics
• Consumer Electronics
• Aerospace – Avionics, Engines, Airframe
• Ship Building
• Defence
• Power Generation
• Transport

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 21 項產品
Results per page
Description Price Thread Size Drill Size Thread Length
RS庫存編號 175-0422
BrandRS PRO
HK$2.402
/個 (每包:20個)
單位
M4 x 0.7 - 6mm
RS庫存編號 175-0423
BrandRS PRO
HK$2.402
/個 (每包:20個)
單位
M5 x 0.8 - 7.5mm
RS庫存編號 175-0428
BrandRS PRO
HK$2.891
/個 (每包:20個)
單位
M3 x 0.5 - 6mm
RS庫存編號 175-0424
BrandRS PRO
HK$2.402
/個 (每包:20個)
單位
M6 x 1 - 9mm
RS庫存編號 175-0419
BrandRS PRO
HK$3.368
/個 (每包:10個)
單位
M10 x 1.5 - 10mm
RS庫存編號 175-0429
BrandRS PRO
HK$2.891
/個 (每包:20個)
單位
M4 x 0.7 - 8mm
RS庫存編號 175-0415
BrandRS PRO
HK$1.799
/個 (每包:20個)
單位
M4 x 0.7 - 4mm
RS庫存編號 175-0414
BrandRS PRO
HK$1.799
/個 (每包:20個)
單位
M3 x 0.5 - 3mm
RS庫存編號 175-0426
BrandRS PRO
HK$3.561
/個 (每包:10個)
單位
M10 x 1.5 - 15mm
RS庫存編號 175-0430
BrandRS PRO
HK$2.891
/個 (每包:20個)
單位
M5 x 0.8 - 10mm
RS庫存編號 175-0433
BrandRS PRO
HK$4.212
/個 (每包:10個)
單位
M10 x 1.5 - 20mm
RS庫存編號 175-0421
BrandRS PRO
HK$2.402
/個 (每包:20個)
單位
M3 x 0.5 - 4.5mm
RS庫存編號 175-0431
BrandRS PRO
HK$2.891
/個 (每包:20個)
單位
M6 x 1 - 12mm
RS庫存編號 175-0432
BrandRS PRO
HK$3.47
/個 (每包:20個)
單位
M8 x 1.25 - 16mm
RS庫存編號 175-0418
BrandRS PRO
HK$2.324
/個 (每包:20個)
單位
M8 x 1.25 - 8mm
RS庫存編號 175-0420
BrandRS PRO
HK$4.804
/個 (每包:5個)
單位
M12 x 1.75 - 12mm
RS庫存編號 175-0425
BrandRS PRO
HK$2.951
/個 (每包:20個)
單位
M8 x 1.25 - 12mm
RS庫存編號 175-0434
BrandRS PRO
HK$5.31
/個 (每包:5個)
單位
M12 x 1.75 - 24mm
RS庫存編號 175-0416
BrandRS PRO
HK$1.799
/個 (每包:20個)
單位
M5 x 0.8 - 5mm
RS庫存編號 175-0427
BrandRS PRO
HK$4.78
/個 (每包:5個)
單位
M12 x 1.75 - 18mm