Threading Taps

Threading taps are used to create threads for bolts in materials like metals and plastics. Most commonly used in engineering and manufacturing, threading taps work similar to a drill but due to the unique shape of a tap, when screwed into a piece of material screw threads are created. Threading taps must be used in a predrilled hole and cannot be used for drilling entire holes.Types of Threading TapsMost commonly classified by three types, taps can be used in different ways for different applications. Taper taps, sometimes called starter taps, are used to initially start a new thread with the first 7-10 threads having a flatter profile than those further up the shaft.Plug taps are similar to taper taps but unlike a taper tap, plug taps only have 3-5 starting rows ground down leaving more shaft to create a thread.Bottom taps are square in profile with no ground down threads and are used after a taper or plug tap has been used. Bottom taps full length cutting shape allow for threads to be cut at the very bottom of a hole for maximum thread length.Taps come in a range of sizes in both Metric and Imperial dimension and can also have different shank types. Threading taps are used in conjunction with a tap wrench so always consider the maximum side tap your wrench can hold when purchasing.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 17,共 17 項產品
Results per page
Description Price Thread Size Type Pitch Thread Standard Thread Direction Overall Length Hand/Machine Tap Material Shank Diameter Shank Type Ring Colour For Use With Class of Fit
RS庫存編號 509-0200
製造零件編號05903
BrandEXACT
HK$111.31
單位
M5 Combination 0.8mm Metric Right Hand 41 mm - HSS 1/4 in Hex - - -
RS庫存編號 508-9654
製造零件編號05905
BrandEXACT
HK$147.46
單位
M8 Combination 1.25mm Metric Right Hand 50 mm - HSS 1/4 in Hex - - -
RS庫存編號 508-9660
製造零件編號05972
BrandEXACT
HK$201.09
單位
M16 Straight Flute 1.5mm Metric Fine - 51 mm - HSS - - - - 6H
RS庫存編號 508-9626
製造零件編號05975
BrandEXACT
HK$686.13
單位
M32 Straight Flute 1.5mm Metric Fine - 51 mm - HSS - - - - 6H
RS庫存編號 509-0294
製造零件編號05904
BrandEXACT
HK$109.94
單位
M6 Combination 1mm Metric Right Hand 44 mm - HSS 1/4 in Hex - - -
RS庫存編號 508-9569
製造零件編號05971
BrandEXACT
HK$143.53
單位
M12 Straight Flute 1.5mm Metric Fine - 51 mm - HSS - - - - 6H
RS庫存編號 508-9604
製造零件編號05901
BrandEXACT
HK$107.76
單位
M3 Combination 0.5mm Metric Right Hand 36 mm - HSS 1/4 in Hex - - -
RS庫存編號 499-283
製造零件編號4405924
BrandEXACT
HK$116.80
單位
M6 Spiral Flute 1mm Metric Right Hand 44 mm - HSS 0.25 in Hex - 825-25 -
RS庫存編號 499-334
製造零件編號4405923
BrandEXACT
HK$116.80
單位
M5 Spiral Flute 0.8mm Metric Right Hand 41 mm - HSS 0.25 in Hex - 825-25 -
RS庫存編號 499-340
製造零件編號4405926
BrandEXACT
HK$181.55
單位
M10 Spiral Flute 1.5mm Metric Right Hand 59 mm - HSS 0.25 in Hex - 825-25 -
RS庫存編號 508-9632
製造零件編號05974
BrandEXACT
HK$404.97
單位
M25 Straight Flute 1.5mm Metric Fine - 51 mm - HSS - - - - 6H
RS庫存編號 508-9597
製造零件編號05902
BrandEXACT
HK$109.37
單位
M4 Combination 0.7mm Metric Right Hand 39 mm - HSS 1/4 in Hex - - -
RS庫存編號 508-9676
製造零件編號05906
BrandEXACT
HK$189.63
單位
M10 Combination 1.5mm Metric - 59 mm - HSS 1/4 in Hex - - -
RS庫存編號 499-330
製造零件編號4405925
BrandEXACT
HK$145.17
單位
M8 Spiral Flute 1.25mm Metric Right Hand 50 mm - HSS 0.25 in Hex - 825-25 -
RS庫存編號 508-9749
製造零件編號05973
BrandEXACT
HK$262.28
單位
M20 Straight Flute 1.5mm Metric Fine - 51 mm - HSS - - - - 6H
RS庫存編號 499-273
製造零件編號4405921
BrandEXACT
HK$112.57
單位
M3 Spiral Flute 0.5mm Metric Right Hand 36 mm - HSS 0.25 in Hex - 825-25 -
RS庫存編號 499-324
製造零件編號4405922
BrandEXACT
HK$112.57
單位
M4 Spiral Flute 0.7mm Metric Right Hand 39 mm - HSS 0.25 in Hex - 825-25 -