Lathe Tool Holders

Lathe tool holders are used to secure lathe tools in place during a range of processes, including facing, threading and boring. Lathes are devices used in areas like metalworking to rotate a workpiece. Tool holders usually attach to lathes through the toolpost.


Though most lathes support tool holders, not all do. Check your lathe is compatible before choosing one. 


What are the advantages of lathe tool holders?

Lathe tool holders are usually made from a tougher material than the tool itself, meaning they can effectively support a precision cutting implement. 


They also offer flexibility and extended functionality. They can control the angle of the tool, extend or retract it as necessary or be spring loaded to deflect the tool if too much force is applied. 


Uses of lathe tool holders

There are several additional ways in which lathe tool holders allow greater range of use of tool bits. 

  • They can change the angle of the tool bit.
  • They can change the level of overhang in the tool bit.
  • They can direct fluid to the work area.
  • They may deflect the tool bit away from the piece when an excessive load is added.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Approach Angle Series For Use With
RS庫存編號 866-0335
製造零件編號SDJCR 1616 H 11
BrandPramet
HK$1,157.04
單位
93° SDJCR/L DC.. 11T3..Insert
RS庫存編號 866-0332
製造零件編號S16M-SCLCR 09-A
BrandPramet
HK$1,505.96
單位
95° SCLCR/L CC.. 09T3..Insert
RS庫存編號 866-0363
製造零件編號XLCFN 3201 M 2.00
BrandPramet
HK$1,195.59
單位
- XLCFN LFMX 2.00...Insert, LFMX 2.20...Insert
RS庫存編號 866-0641
製造零件編號S20Q-CTFPR 11
BrandPramet
HK$1,639.01
單位
91° S-CTFPR/L CT Inserts
RS庫存編號 866-0350
製造零件編號32-DU 2532
BrandPramet
HK$2,569.42
單位
- DU, D XLC.N 32..Blade
RS庫存編號 866-0401
製造零件編號A20Q-PWLNR 0604
BrandPramet
HK$1,943.54
單位
95° PWLNR/L WN.. 0804..Insert
RS庫存編號 866-0405
製造零件編號S25T-PWLNR 0604
BrandPramet
HK$3,302.84
單位
95° PWLNR/L WNM. 0604..Insert
RS庫存編號 866-0354
製造零件編號XLCFN 2601 J 2.00
BrandPramet
HK$1,147.55
單位
- XLCFN LFMX 2.00...Insert, LFMX 2.20...Insert
RS庫存編號 866-0565
製造零件編號26-DU 2020
BrandPramet
HK$2,403.57
單位
- DU, D XLC.N 26..Blade
RS庫存編號 866-0556
製造零件編號A08H-SCLCR 06
BrandPramet
HK$1,592.37
單位
95° SCLCR/L CC.. 0602..Insert
RS庫存編號 866-0562
製造零件編號MTJNR 2020 K 16
BrandPramet
HK$1,186.44
單位
93° MTJNR/L TN.. 1604..Insert
RS庫存編號 866-0398
製造零件編號PWLNR 2020 K 0604
BrandPramet
HK$1,192.73
單位
95° PWLNR/L WNM. 0604.. Insert
RS庫存編號 866-0552
製造零件編號DCLNR 2525 M 12
BrandPramet
HK$1,257.83
單位
95° DCLNR/L CN.. 1204..Insert
RS庫存編號 866-0408
製造零件編號PWLNR 2525 M 0604
BrandPramet
HK$1,257.83
單位
95° PWLNR/L WNM. 0604.. Insert
RS庫存編號 866-0341
製造零件編號A20Q-SDQCR 11
BrandPramet
HK$1,863.92
單位
107°30' SDQCR/L DC.. 11T3..Insert
RS庫存編號 866-0338
製造零件編號DTGNR 2020 K 16
BrandPramet
HK$1,192.73
單位
90° DTGNR/L TN.. 1604..Insert