- RS庫存編號:
- 713-0906
- 製造零件編號:
- 6-1393670-2
- 製造商:
- TE Connectivity
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 713-0906
- 製造零件編號:
- 6-1393670-2
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
TE Connectivity 75 Ohm Series 1.0/2.3 RF Coaxial Plugs
75 Ohm series 1.0/2.3 miniature RF coaxial plug connectors designed for use in compact instrumentation. These series 1.0/2.3 miniature RF coaxial plug connectors have an 'F' type snap-on coupling mechanism, a PTFE dielectric and a mating face according to DIN 47297 and CECC 22230. The RF coaxial cables that these 1.0/2.3 miniature RF coaxial connectors can be used with are as follows:
Stock number 713-0906 - RG-179 B/U (max cable diameter 3.2mm)
Stock number 713-0909 - ST 212 (max cable diameter 3.2mm)
Stock number 713-0906 - RG-179 B/U (max cable diameter 3.2mm)
Stock number 713-0909 - ST 212 (max cable diameter 3.2mm)
Standards
IEC 61169-29
Note
Coax RG179/U
TE Connectivity 75 Ohm Series 1.0/2.3 RF Coaxial Plugs and Jacks
規格
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG179 |
Contact Material | Brass |
Contact Plating | Gold |