- RS庫存編號:
- 134-7553
- 製造零件編號:
- RBX01-DM
- 製造商:
- CEL
此產品已停售
- RS庫存編號:
- 134-7553
- 製造零件編號:
- RBX01-DM
- 製造商:
- CEL
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Robox Dual Material Nozzle Head
The Robox replacement Dual Material head consists of 2 independently controlled heated nozzles each with the unique Robox needle valve control system. Allows you to print with 2 materials or 2 colours in the same material on the same layer
Print with two different materials or colours
Nozzles are the same size
Compatible with the HeadLock system
All metal construction with 280°C max
Dual Ø0.4 mm nozzles
Intelligent and independent heater control
Fast heat-up time – ready to print in <1 min
Needle-valve flow control
No ooze or stringing between parts
Nozzles are the same size
Compatible with the HeadLock system
All metal construction with 280°C max
Dual Ø0.4 mm nozzles
Intelligent and independent heater control
Fast heat-up time – ready to print in <1 min
Needle-valve flow control
No ooze or stringing between parts
Material Compatibility: PLA, ABS, HIPS, Nylon, PC, PVA
This head can be used directly with the RBX02 RoboxDual, using 2 different materials or colours
Note
RBX1 Robox is required to use this kit. Robox is not included
Replacement / spare head which works on any RBX01 Robox that has a 2nd Extruder fitted along with spare parts from the Dual Material Head Kit. If you do not have these parts, it will not work.
Replacement / spare head which works on any RBX01 Robox that has a 2nd Extruder fitted along with spare parts from the Dual Material Head Kit. If you do not have these parts, it will not work.
Supplied with
RBX1-DM Dual Material Head
RBX01-ACC-AW Pack of 10 Alcohol bed wipes
RBX01-ACC-AW Pack of 10 Alcohol bed wipes
Robox Accessories
規格
Attribute | Value |
---|---|
Product Type | Dual Material Head |
For Use With | RBX02 RoboxDual |