- RS庫存編號:
- 901-5868
- 製造零件編號:
- Nylon Cartridge White
- 製造商:
- 3D Systems
此產品已停售
- RS庫存編號:
- 901-5868
- 製造零件編號:
- Nylon Cartridge White
- 製造商:
- 3D Systems
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
3D Nylon CubePro Printer Filament
Nylon 3D printer filament for the CubePro is an extremely strong, durable and flexible 3D printer material with good heat resistance, ideal for prototyping and end-use manufacturing products. Conventional 3D printer materials like ABS or PLA have some limitations. Although they are very good for product design they are not necessarily the right material for end use, especially in high stress situations.
Nylon for Cube Pro is delivered in a new Smart Cartridge that is equipped with a hydroscopic seal extending the materials shelf life for up to 12 months
Nylon for Cube Pro is delivered in a new Smart Cartridge that is equipped with a hydroscopic seal extending the materials shelf life for up to 12 months
Tough, smooth and flexible for lighter weight, higher impact parts
Enables short-run manufacturing of durable parts for small business
Material: Nylon 6
Tensile Strength: 4,785 psi
Elongation at break point: 22%
Strength to weight ration: 174 psi
Tensile Modulus: 248,005 psi (load bearing capability)
Flexurial Strength: 8,270 psi (3 point bend test)
Hardness: 75 shore
Enables short-run manufacturing of durable parts for small business
Material: Nylon 6
Tensile Strength: 4,785 psi
Elongation at break point: 22%
Strength to weight ration: 174 psi
Tensile Modulus: 248,005 psi (load bearing capability)
Flexurial Strength: 8,270 psi (3 point bend test)
Hardness: 75 shore
Nylon is a very strong material that has good material memory that means it will spring back to its original shape after it has been put under strain and is also very strong, its a engineering grade performance material for the development of functional products.
Can be used for fixtures, handles and levers and can be used to print any parts that would be load bearing and need to be durable under repetitive stresses
Can be used for fixtures, handles and levers and can be used to print any parts that would be load bearing and need to be durable under repetitive stresses
Note
Not ideal for fine detail work
Compatible with InfinityTM Rinse-Away water-soluble support for printing complex geometries and articulated parts
Compatible with InfinityTM Rinse-Away water-soluble support for printing complex geometries and articulated parts
規格
Attribute | Value |
---|---|
Colour | White |
For Use With | CubePro |
Diameter | 1.75mm |
Printing Material | Nylon PA6 |