- RS庫存編號:
- 698-7206
- 製造零件編號:
- 66252836338
- 製造商:
- Norton
此產品已停售
- RS庫存編號:
- 698-7206
- 製造零件編號:
- 66252836338
- 製造商:
- Norton
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- NL
產品詳細資訊
Norton Metal Cutting Disc
The Norton Quantum series thin metal cutting disc has 115mm diameter and has 1mm thickness. This disc is made from zirconia aluminium that have abrasive properties. This disc has 22.23mm bore size. It sets the standard for cost-effective discs that give long life and faster metal removal.
Features and Benefits
Burr-free cutting
Extreme precision and straight cutting
High metal removal rate
High stability
Less noise and dust
Low vibration
White and clean cutting
Extreme precision and straight cutting
High metal removal rate
High stability
Less noise and dust
Low vibration
White and clean cutting
Applications
Metal cutting
Metal grinding
Metal grinding
規格
Attribute | Value |
---|---|
Disc Diameter | 115mm |
Disc Type | Cutting Disc |
Thickness | 1mm |
Abrasive Material | Ceramic |
Number in Pack | 25 |
Series | Cutting Disc |
Model | Quantum |