- RS庫存編號:
- 123-5511
- 製造零件編號:
- LNK458KG
- 製造商:
- Power Integrations
- RS庫存編號:
- 123-5511
- 製造零件編號:
- LNK458KG
- 製造商:
- Power Integrations
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
LinkSwitch-PL series LED Driver AC-DC Converters
A range of off-line AC-DC converters from Power Integrations designed for use as LED drivers in solid-state lighting applications. The devices feature single-stage PFC and constant current control for non-isolated applications and a control algorithm which provides flicker-free TRIAC dimming with minimal external components. These 4-pin monolithic ICs integrate a high-voltage power MOSFET, a novel discontinuous-mode variable frequency variable on-time controller, frequency jitter, cycle-by-cycle current limit and hysteretic thermal shutdown circuitry.
Optimized for non-isolated flyback designs
Single-stage power factor correction and accurate constant current output
Flicker-free phase-controlled TRIAC dimming
Very low component count with small non-electrolytic bulk capacitor for compact replacement lamp designs
Complete elimination of control loop compensation
Frequency jitter greatly reduces EMI filter size and costs
Low dissipation direct sensing of LED current
Short-circuit, overload, open feedback and output overvoltage protection
Hysteretic thermal shutdown
Meets high-voltage creepage between DRAIN and all other pins both on PCB and at package
Compact SO8, eSOP12 and eDIP12 packages
Single-stage power factor correction and accurate constant current output
Flicker-free phase-controlled TRIAC dimming
Very low component count with small non-electrolytic bulk capacitor for compact replacement lamp designs
Complete elimination of control loop compensation
Frequency jitter greatly reduces EMI filter size and costs
Low dissipation direct sensing of LED current
Short-circuit, overload, open feedback and output overvoltage protection
Hysteretic thermal shutdown
Meets high-voltage creepage between DRAIN and all other pins both on PCB and at package
Compact SO8, eSOP12 and eDIP12 packages
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
AC-DC Converters, Power Integrations
規格
Attribute | Value |
---|---|
Package Type | eSOP-12 |
Output Voltage Range | Minimum of 50 V |
Minimum Output Voltage | 50 V |