ON Semiconductor NCP1076BAP100G, Off-Line Regulator 650mA 7-Pin, DIP

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

AC-DC Off-Line Regulators, ON Semiconductor

The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).

規格
Attribute Value
Mounting Type Through Hole
Package Type DIP
Pin Count 7
Dimensions 9.37 x 6.6 x 3.43mm
Length 9.37mm
Width 6.6mm
Height 3.43mm
Maximum Input Voltage 10 V
Maximum Operating Temperature +150 °C
Maximum Output Current 650mA
Minimum Input Voltage -0.3 V
Operating Temperature Range Maximum of +150 °C
Output Current Range 650 mA
Input Voltage Range -0.3 → 10 V
Typical Operating Supply Voltage -0.3 → 20 V
550 現貨庫存,可於3工作日發貨。
單價 毎管:50 個
HK$ 9.701
(不含稅)
單位
Per unit
Per Tube*
50 - 50
HK$9.701
HK$485.05
100 - 100
HK$9.054
HK$452.70
150 +
HK$8.488
HK$424.40
* 參考價格