ON Semiconductor FSGM0765RLDTU, AC-DC Converter 6-Pin, TO-220F

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): PH
產品詳細資訊

Flyback & Forward PWM Controllers, Fairchild Semiconductor

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

規格
Attribute Value
Mounting Type Through Hole
Package Type TO-220F
Pin Count 6
Dimensions 10.36 x 4.8 x 16.08mm
Length 10.36mm
Width 4.8mm
Height 16.08mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
300 現貨庫存,可於3工作日發貨。
單價 毎管:50 個
HK$ 15.06
(不含稅)
單位
Per unit
Per Tube*
50 +
HK$15.06
HK$753.00
* 參考價格