- RS庫存編號:
- 146-2445
- 製造零件編號:
- LYT2002D
- 製造商:
- Power Integrations
可供預購。
已增加
單價 毎管:50 个
HK$12.64
單位 | Per unit | Per Tube* |
50 - 50 | HK$12.64 | HK$632.00 |
100 - 150 | HK$12.365 | HK$618.25 |
200 + | HK$12.09 | HK$604.50 |
* 參考價格 |
- RS庫存編號:
- 146-2445
- 製造零件編號:
- LYT2002D
- 製造商:
- Power Integrations
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
LYTSwitch-2 series LED Driver AC-DC Converters
The LYTSwitch-2 family of primary-side AC-DC converters from Power Integrations is designed for LED driver applications in sold state lighting. These devices dramatically simplify low power constant-current LED driver solutions by eliminating the opto-coupler and secondary control circuitry. They incorporate a high-voltage switching MOSFET plus control circuitry in a compact monolithic IC which requires very few external components. Typical applications include LED lamps and down-lights, luminaires, ballasts and T8 tubes.
Accurate constant-current regulation, typically ±3%
Automatic compensation for transformer inductance variation, external component changes with temperature and input line voltage variations
Elimination of opto-coupler and secondary control circuitry
Elimination of control loop compensation circuitry
Frequency-jitter greatly reduces EMI filter cost
Programmable switching frequency reduces required transformer size
Auto-restart protection reduces power delivered by >90% for fault conditions
Hysteretic thermal shutdown with automatic recovery
Meets high-voltage creepage requirements between MOSFET drain and all other pins
Energy efficient - No-load consumption <30 mW
Automatic compensation for transformer inductance variation, external component changes with temperature and input line voltage variations
Elimination of opto-coupler and secondary control circuitry
Elimination of control loop compensation circuitry
Frequency-jitter greatly reduces EMI filter cost
Programmable switching frequency reduces required transformer size
Auto-restart protection reduces power delivered by >90% for fault conditions
Hysteretic thermal shutdown with automatic recovery
Meets high-voltage creepage requirements between MOSFET drain and all other pins
Energy efficient - No-load consumption <30 mW
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
AC-DC Converters, Power Integrations
規格
Attribute | Value |
---|---|
Maximum Output Voltage | +725 V |
Package Type | SOIC |
Output Voltage Range | -0.3 → +725 V |