- RS庫存編號:
- 167-7427
- 製造零件編號:
- BP5034D24
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 167-7427
- 製造零件編號:
- BP5034D24
- 製造商:
- ROHM
產品概覽和技術數據資料表
法例與合規
規格
Attribute | Value |
---|---|
Maximum Input Voltage | 195 V |
Maximum Output Voltage | 26 V |
Mounting Type | Through Hole |
Pin Count | 10 |
Dimensions | 28.2 x 10 x 15.7mm |
Maximum Output Current | 50mA |
Package Type | SIP |
Input Voltage Range | 113 → 195 V |
Current Limit | 50mA |
Minimum Input Voltage | 113 V |
Maximum Operating Temperature | +80 °C |
Length | 28.2mm |
Width | 10mm |
Height | 15.7mm |
Minimum Operating Temperature | -20 °C |
Minimum Output Voltage | 22 V |
Output Current Range | 0 → 50 mA |
Minimum Output Current | 0mA |
Output Voltage Range | 22 → 26 V |
Operating Temperature Range | -20 → +80 °C |