- RS庫存編號:
- 168-8021
- 製造零件編號:
- VIPER26LD
- 製造商:
- STMicroelectronics
當前暫無庫存,可於2025/4/28發貨,3 工作日送達。
已增加
單價 毎管:50 个
HK$10.499
單位 | Per unit | Per Tube* |
50 - 50 | HK$10.499 | HK$524.95 |
100 - 150 | HK$10.271 | HK$513.55 |
200 + | HK$10.043 | HK$502.15 |
* 參考價格 |
- RS庫存編號:
- 168-8021
- 製造零件編號:
- VIPER26LD
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics
The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
AC/DC Converters, STMicroelectronics
規格
Attribute | Value |
---|---|
Maximum Input Voltage | 23.5 V |
Mounting Type | Surface Mount |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Package Type | SOIC |
Input Voltage Range | 11.5 → 23.5 V |
Current Limit | 3.5mA |
Minimum Input Voltage | 11.5 V |
Maximum Operating Temperature | +150 °C |
Length | 10mm |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +150 °C |