STMicroelectronics VIPER011XSTR, High Voltage Switcher, Maximum of 5 V 10-Pin, SSOP

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics

The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.

AC/DC Converters, STMicroelectronics

規格
Attribute Value
Mounting Type Surface Mount
Package Type SSOP
Pin Count 10
Current Limit 126mA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Input Voltage 30 V
Maximum Operating Temperature +150 °C
Maximum Output Voltage 5 V
Minimum Input Voltage 4.5 V
Minimum Operating Temperature -40 °C
Input Voltage Range 4.5 → 30 V
Operating Temperature Range -40 → +150 °C
Output Voltage Range Maximum of 5 V
暫時缺貨-將在補貨後發貨。
單價 個 (在毎卷:2500)
HK$ 7.129
(不含稅)
單位
Per unit
Per Reel*
2500 +
HK$7.129
HK$17,822.50
* 參考價格