- RS庫存編號:
- 786-8796
- 製造零件編號:
- NCP1055ST100T3G
- 製造商:
- onsemi
- RS庫存編號:
- 786-8796
- 製造零件編號:
- NCP1055ST100T3G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Maximum Input Voltage | 10 V |
Mounting Type | Surface Mount |
Pin Count | 3 + Tab |
Dimensions | 6.7 x 3.7 x 1.65mm |
Package Type | SOT-223 |
Input Voltage Range | -0.3 → 10 V |
Current Limit | 728mA |
Minimum Input Voltage | -0.3 V |
Maximum Operating Temperature | +150 °C |
Length | 6.7mm |
Width | 3.7mm |
Height | 1.65mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +150 °C |