Analog Devices AD637ARZ, True RMS-DC Converter 16-Pin, SOIC W

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

規格
Attribute Value
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 16
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Width 7.6mm
Height 2.35mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +85 °C
Minimum Output Current 6mA
Output Current Range Minimum of 6 mA
當前暫無庫存,可於2020/8/20發貨,3 工作日送達。
單價 毎管:47 個
HK$ 292.22
(不含稅)
單位
Per unit
Per Tube*
47 - 47
HK$292.22
HK$13,734.34
94 - 141
HK$286.376
HK$13,459.672
188 +
HK$280.648
HK$13,190.456
* 參考價格