- RS庫存編號:
- 752-2324
- 製造零件編號:
- MMA2204KEGR2
- 製造商:
- NXP
此產品已停售
- RS庫存編號:
- 752-2324
- 製造零件編號:
- MMA2204KEGR2
- 製造商:
- NXP
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
1-Axis Accelerometers, NXP Semiconductors
MEMS accelerometers have 1-axes to detect changes in force resulting from fall, tilt, motion, positioning, shock and vibration.
Fast response time
High sensitivity
Low current consumption
Low voltage operation
Standby mode
Small profile package
High sensitivity
Low current consumption
Low voltage operation
Standby mode
Small profile package
Note
NXP is a trademark of NXP B.V.
Accelerometers, NXP Semiconductors
規格
Attribute | Value |
---|---|
Sensor Type | Accelerometer |
Number of Axis | 1 |
Technology | Analogue |
Mounting Type | Surface Mount |
Maximum Frequency Response | 440Hz |
Minimum Frequency Response | 360Hz |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 4.75 V |
Package Type | SOIC |
Sensitivity | 21mV/g |
Pin Count | 16 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |